help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    392C350K Honeywell
    Conductive Plastic Potentiometers - 50kOhm - 350VDC - 0.5W
    查看产品
    有存货: 144
    可立即发货 

    4
    $18.32
    18
    $17.97
    35
    $17.65
    70
    $17.30
    100
    $16.96
    88422-18 Honeywell
    Keylock Switches FLASH/KEY SWITCHES.
    查看产品
    有存货: 400
    可立即发货 

    1
    $79.88
    10
    $77.92
    25
    $68.94
    38
    $63.43
    75
    $47.48
    90173-09 Honeywell
    Honeywell Key Switch Assembly, 90173 Key Switch, 3 Positions[On-Off-On],6 - Screw Terminal Connector, Shipped in ...
    查看产品
    有存货: 209
    可立即发货 

    1
    $58.08
    10
    $38.33
    25
    $37.13
    38
    $35.60
    75
    $35.25
    914CE2-6 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger Act ...
    查看产品
    有存货: 134
    可立即发货 

    1
    $122.44
    5
    $118.85
    10
    $117.10
    20
    $116.52
    50
    $114.78
    JS-308 Honeywell
    MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 25,4 mm [1.00 in] Radius Ro ...
    查看产品
    有存货: 60
    可立即发货 

    1
    $50.49
    5
    $48.82
    10
    $43.19
    25
    $40.32
    50
    $40.12
    SDX100G2 Honeywell
    Pressure Sensor 0psi to 100psi Gage 6-Pin DIP-G2
    查看产品
    有存货: 150
    可立即发货 

    1
    $315.50
    5
    $262.95
    10
    $244.36
    25
    $221.85
    50
    $220.74
    V3L-2228 Honeywell
    Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 10A 250VAC 250VDC 186.42VA 0.49N Screw Mount
    查看产品
    有存货: 132
    可立即发货 

    1
    $212.04
    3
    $209.17
    5
    $208.64
    10
    $207.79
    20 +
    $205.14
    V7-3E19E9 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, EN ...
    查看产品
    有存货: 239
    可立即发货 

    10
    $4.60
    50
    $3.94
    200
    $3.36
    400
    $3.35
    600
    $3.18
    111SM858-H403 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 o ...
    查看产品
    有存货: 139
    可立即发货 

    5
    $14.97
    10
    $14.61
    25
    $14.39
    50
    $14.18
    100
    $13.80
    26PCFEB6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 100 psi Pressure Range, EPDM Seal ...
    查看产品
    有存货: 127
    可立即发货 

    1
    $107.13
    5
    $102.99
    10
    $100.79
    25
    $98.77
    50
    $97.51