help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    MML72EGK Honeywell
    Operator Controls, Unsealed Operator Controls, MML
    查看产品
    有存货: 138
    可立即发货 

    15
    $4.55
    25
    $3.77
    100
    $3.32
    500
    $3.14
    1,500
    $2.96
    SSCSNBN010NDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 87
    可立即发货 

    1
    $72.78
    5
    $49.61
    10
    $49.12
    25
    $48.64
    50
    $48.52
    311SM3-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,15 N [0.53 ...
    查看产品
    有存货: 860
    可立即发货 

    10
    $12.22
    30
    $11.11
    50
    $10.55
    100
    $10.28
    250
    $10.22
    有存货: 137
    可立即发货 

    1
    $24.56
    5
    $24.07
    10
    $23.59
    25
    $23.12
    50
    $22.66
    V3-115 Honeywell
    Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
    查看产品
    有存货: 137
    可立即发货 

    5
    $25.58
    10
    $21.16
    25
    $19.32
    50
    $17.83
    200
    $16.23
    76064-B00000650-05 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 130
    可立即发货 

    2
    $40.74
    10
    $38.80
    40
    $37.03
    100
    $35.41
    298 +
    $33.95
    AML42SBX2 Honeywell
    Switch Indicators 24VAC/24VDC LED Rectangular Quick Connect/Solder Panel Mount with Snap-In
    查看产品
    有存货: 80
    可立即发货 

    1
    $32.45
    5
    $30.58
    10
    $30.12
    25
    $29.68
    50
    $28.88
    AML51-A10K Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 135
    可立即发货 

    5
    $15.25
    10
    $14.89
    25
    $14.66
    50
    $14.45
    100
    $14.06
    AML51-C11A Honeywell
    The AML51-C11A is a square, amber, transmitted-color pushbutton designed for use with AML series switches and ind ...
    查看产品
    有存货: 36
    可立即发货 
    已订购: 200
    Ships 8/17/26

    5
    $19.11
    25
    $12.64
    50
    $11.25
    100
    $10.05
    250
    $9.67
    GLCB01E7B Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, ...
    查看产品
    有存货: 90
    可立即发货 

    1
    $118.23
    5
    $117.05
    10
    $115.88
    20
    $114.72
    50
    $104.47