help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SSCMANN100PG4A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 88
    可立即发货 

    1
    $96.64
    5
    $96.40
    10
    $96.15
    25
    $95.91
    50
    $50.78
    77029-00000020-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 104
    可立即发货 

    1
    $84.86
    5
    $79.66
    10
    $77.77
    13
    $76.21
    25
    $66.20
    BZ-RLX Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Flexibl ...
    查看产品
    有存货: 109
    可立即发货 

    1
    $20.70
    5
    $19.98
    10
    $19.51
    25
    $19.21
    50
    $18.80
    HSCMRRN100MDSA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 81
    可立即发货 

    1
    $104.76
    5
    $104.49
    10
    $104.23
    25
    $103.97
    50
    $55.04
    SR13R-A1 Honeywell
    Honeywell Hall-effect Digital Position Sensor: SR13 Series, Snap-in Housing with 3 x 152,4 mm [6.0 in] color-code ...
    查看产品
    有存货: 100
    可立即发货 

    1
    $54.44
    5
    $54.30
    10
    $54.16
    25
    $54.03
    50
    $33.25
    12SX14-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Bifurcated Go ...
    查看产品
    有存货: 93
    可立即发货 

    1
    $43.65
    5
    $41.14
    10
    $40.52
    25
    $39.65
    50
    $38.86
    12TS15-2 Honeywell
    MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Screw Terminals, ...
    查看产品
    有存货: 252
    可立即发货 

    1
    $13.079
    10
    $11.890
    30
    $11.660
    50
    $11.000
    100
    $9.710
    1NT91-7 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), ...
    查看产品
    有存货: 90
    可立即发货 

    1
    $43.79
    5
    $38.37
    10
    $33.15
    25
    $32.38
    50
    $30.76
    370Y-1K Honeywell
    Resistor Cermet Trimmer - 1K Ohm - 10% - 1W - 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube.
    查看产品
    有存货: 118
    可立即发货 

    2
    $75.28
    8
    $72.13
    16
    $69.25
    78
    $66.48
    234 +
    $63.71
    77040-00000100-01 Honeywell
    Pressure Switch - SPDT - 10PSI (68.95kPa) - Male 1/8" (3.18mm) NPT Port Size - Threaded Port - Cylinder, Threaded ...
    查看产品
    有存货: 135
    可立即发货 

    1
    $57.82
    5
    $55.48
    10
    $53.86
    20
    $53.34
    50
    $51.77