help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML24EBA2AA01 Honeywell
    Switch, Rocker - Unlit - SPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
    查看产品
    有存货: 93
    可立即发货 

    1
    $53.82
    5
    $52.76
    10
    $51.85
    25
    $51.09
    50
    $50.58
    AML53-T10KK Honeywell
    Switch Access Paddle Switch Cover
    查看产品
    有存货: 106
    可立即发货 

    1
    $33.12
    5
    $31.21
    10
    $30.74
    25
    $30.29
    50
    $29.48
    GLAA01A2A Honeywell
    MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-I ...
    查看产品
    有存货: 68
    可立即发货 
    已订购: 100
    Ships 8/10/26

    1
    $169.40
    5
    $159.53
    10
    $155.49
    20
    $153.52
    50
    $152.75
    JA1N056S203UA Honeywell
    Res POT 20K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
    查看产品
    有存货: 236
    可立即发货 

    1
    $74.75
    5
    $71.07
    10
    $68.78
    15
    $67.74
    25
    $66.21
    JX-25 Honeywell
    MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 16,5 mm [0.65 in] Radius Ro ...
    查看产品
    有存货: 216
    可立即发货 

    1
    $28.09
    5
    $24.07
    10
    $22.56
    25
    $20.60
    50
    $19.81
    MML52E10R Honeywell
    Switch Access Lens/LED Push Button Switch
    查看产品
    有存货: 116
    可立即发货 

    5
    $7.53
    25
    $7.15
    50
    $6.99
    100
    $6.89
    300
    $6.70
    MPRLS0300YG00001BB Honeywell
    Board Mount Pressure Sensor - Long Port - Gauge - 0 to 300 mmHg - I²C Interface - Leadless SMT
    查看产品
    有存货: 70
    可立即发货 

    3
    $67.47
    5
    $60.20
    10
    $58.40
    25
    $55.90
    50
    $53.60
    SZR-LY4-N1-DC24V Honeywell
    Power Relay 24VDC 10A 4PDT(41.5x28x42.4)mm Socket
    查看产品
    有存货: 64
    可立即发货 

    1
    $27.41
    5
    $19.47
    10
    $18.49
    25
    $17.57
    50
    $16.69
    SZRLY21AC110120V Honeywell
    Power Relay 110/120VAC 10A DPDT(21.5x28x42.4)mm Socket
    查看产品
    有存货: 108
    可立即发货 

    4
    $8.55
    25
    $8.13
    50
    $7.71
    100
    $7.33
    150
    $6.96
    VC3D500 Honeywell
    Res Wirewound 500 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 1
    可立即发货 

    1
    $2.3529
    25
    $2.1390
    100
    $1.7701
    250
    $1.6400
    500
    $1.5255