help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    XCX15DNH Honeywell
    Pressure Sensor -15psi to 15psi Differential/Gage/Vacuum Gage 6-Pin
    查看产品
    有存货: 16
    可立即发货 

    1
    $155.2315
    5
    $141.6682
    10
    $131.8907
    25
    $127.4210
    50
    $121.1757
    有存货: 20
    可立即发货 

    1 +
    $195.58
    101TL1-7 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), I ...
    查看产品
    有存货: 65
    可立即发货 

    1
    $87.00
    5
    $83.00
    10
    $81.00
    25 +
    $76.00
    11SM608-H4 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,3 ...
    查看产品
    已订购: 199
    Ships 9/21/26

    5
    $13.46
    25
    $13.32
    50
    $13.23
    100
    $13.16
    300
    $13.13
    12TS115-1 Honeywell
    MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Solder Term ...
    查看产品
    有存货: 105
    可立即发货 

    5
    $13.82
    25
    $9.75
    50
    $9.01
    100
    $8.82
    250
    $8.64
    19PA6-5 Honeywell
    Switch Access Mounting Nut
    查看产品
    有存货: 86
    可立即发货 

    1
    $76.21
    5
    $53.26
    10
    $49.80
    25
    $46.72
    50
    $46.25
    311SX5-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Simulated ...
    查看产品
    有存货: 477
    可立即发货 

    1
    $36.56
    5
    $22.63
    10
    $21.42
    30
    $20.54
    50
    $20.49
    380099M9425 Honeywell
    Speed & Position, Industrial Potentiometers, 1 Watt - 380 Family
    查看产品
    有存货: 115
    可立即发货 

    100
    $43.65
    500
    $41.35
    1,000
    $39.04
    2,500 +
    $36.71
    82322-11 Honeywell
    Honeywell Quartz Hourmeter, 12 Vdc - 60 Vdc, 10,000 Hrs, Rectangular (2 Screw Flange) Mount, Shipped in Bulk Paca ...
    查看产品
    有存货: 73
    可立即发货 

    1
    $281.09
    5
    $251.83
    10
    $244.84
    25
    $197.73
    50 +
    $169.34
    ABPDANN001PD0A3 Honeywell
    Board Mount Pressure Sensor -1psi to 1psi Differential 6-Pin DIP Module
    查看产品
    有存货: 105
    可立即发货 

    1
    $61.77
    5
    $61.62
    10
    $61.46
    25
    $61.31
    50
    $37.73