help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    78712-00000010-01 Honeywell
    Pressure Sensor 150psi Vacuum
    查看产品
    有存货: 129
    可立即发货 

    1
    $74.54
    5
    $71.65
    10
    $70.62
    20
    $68.72
    50
    $67.84
    AWM43600V-2 Honeywell
    Air Flow Sensor - AWM4000 Series - SIP - 0-6 slpm (98 sccm) - analogue o/p
    查看产品
    有存货: 322
    可立即发货 

    1
    $127.81
    5
    $125.32
    10
    $124.69
    13
    $124.07
    25
    $123.45
    HSCDANN005PGSA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 140
    可立即发货 

    1
    $39.44
    5
    $37.17
    10
    $36.60
    25
    $35.82
    50
    $35.10
    26PCFFA6D Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 100 psi Pressure Range, Fluorosil ...
    查看产品
    有存货: 68
    可立即发货 

    1
    $132.27
    5
    $123.94
    10
    $120.35
    25
    $115.61
    50
    $112.03
    308N1K Honeywell
    Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
    查看产品
    有存货: 154
    可立即发货 

    1
    $69.00
    5
    $62.00
    10 +
    $51.00
    53C2100 Honeywell
    Res Conductive Plastic POT 100 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 190
    可立即发货 

    10
    $23.32
    25
    $21.53
    50 +
    $19.89
    590SX1N56S502SP Honeywell
    Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mo ...
    查看产品
    有存货: 152
    可立即发货 

    1
    $8.68
    10
    $8.50
    25
    $8.33
    50
    $8.17
    100
    $8.00
    BZ-2RQ722233-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1A 125 Vac, ENEC 1 A 250 ...
    查看产品
    有存货: 359
    可立即发货 

    1
    $50.05
    10
    $29.88
    25
    $27.86
    50
    $26.32
    100
    $26.06
    HSCMRRN100MD2A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 54
    可立即发货 

    1
    $39.44
    5
    $37.17
    10
    $36.60
    25
    $35.82
    50
    $35.10
    HSCSANN015PAAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 139
    可立即发货 

    4
    $106.86
    5
    $106.58
    10
    $106.31
    25
    $106.05
    50
    $56.14