help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    103SR13A-3 Honeywell
    Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4 ...
    查看产品
    有存货: 145
    可立即发货 
    已订购: 177
    Ships 9/21/26

    1
    $63.51
    5
    $62.15
    10
    $60.94
    25
    $57.70
    50
    $54.54
    BZ-RW84-A2N157 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 63,5 mm ...
    查看产品
    有存货: 33
    可立即发货 

    10
    $10.30
    35
    $10.11
    65
    $9.92
    150
    $9.73
    200
    $9.54
    HSCDANN015PGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 159
    可立即发货 

    1
    $63.70
    5
    $53.20
    10
    $49.08
    25
    $46.41
    50
    $40.57
    SZR-LY2-1-DC24V Honeywell
    Power Relay 24VDC 10A DPDT(21.5x28x42.4)mm Socket
    查看产品
    有存货: 130
    可立即发货 

    2
    $12.96
    10
    $10.26
    25
    $8.97
    50
    $8.20
    100
    $7.95
    13SX1-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 30 Vdc, Gold-Plated Contac ...
    查看产品
    有存货: 132
    可立即发货 

    1
    $166.28
    5
    $165.86
    10
    $165.45
    25
    $165.04
    50
    $87.37
    23SX26 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Co ...
    查看产品
    27 WEEKS

    13
    $88.08
    25
    $56.37
    38
    $44.04
    50 +
    $43.16
    70J1G032S202A Honeywell
    Res Conductive Plastic Potentiometer
    查看产品
    有存货: 148
    可立即发货 

    1
    $105.00
    5
    $99.75
    10
    $94.76
    25
    $85.28
    50 +
    $81.02
    85331-12 Honeywell
    Honeywell Quartz Hourmeter, 6.5 Vdc - 16 Vdc, 10,000 Hrs, Rectangular (2 Screw Flange) Mount, Shipped in Individu ...
    查看产品
    有存货: 146
    可立即发货 

    1
    $273.73
    5
    $242.49
    10
    $241.28
    25 +
    $240.08
    SZR-MY4-N1-DC24V Honeywell
    Power Relay 24VDC 3A 4PDT(21.5x28x36)mm Socket
    查看产品
    有存货: 95
    可立即发货 

    1
    $26.05
    5
    $25.14
    10
    $24.90
    25
    $24.77
    50
    $24.65
    SZX-SMF-14N Honeywell
    Relay Accessories Relay Socket for Electromechanical Relay
    查看产品
    有存货: 317
    可立即发货 

    3
    $26.66
    12
    $26.16
    24
    $25.67
    48
    $25.18
    200 +
    $24.68