help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BZ-2RW82113T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 101
    可立即发货 

    1
    $52.87
    10
    $34.90
    25
    $33.80
    50
    $32.41
    100
    $30.03
    SCX15ANC Honeywell
    Pressure Sensor 0psi to 15psi Absolute 6-Pin
    查看产品
    有存货: 155
    可立即发货 

    1
    $324.48
    3
    $322.30
    5 +
    $320.17
    SSCSNBN005NDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 158
    可立即发货 

    1
    $63.73
    5
    $60.06
    10
    $59.16
    25
    $56.73
    50
    $56.59
    73JA50K Honeywell
    The 73JA50K is a 10-turn, wirewound precision potentiometer with a 50 kOhm resistance and a 2 W power rating.
    查看产品
    有存货: 193
    可立即发货 

    1
    $98.27
    4
    $96.44
    7
    $94.63
    13
    $92.81
    100
    $90.99
    8LS3 Honeywell
    MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Wobbl ...
    查看产品
    有存货: 40
    可立即发货 
    已订购: 25
    Ships 7/6/26

    1
    $278.91
    3
    $276.19
    5 +
    $261.23
    LSZ51T Honeywell
    Switch Access Rotary Limit Switch Lever
    查看产品
    有存货: 154
    可立即发货 

    1
    $86.26
    5
    $86.04
    8
    $85.82
    15
    $56.34
    23
    $43.63
    LSZ54M Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 140 mm [5.5 in] Adjustable Length Rod Lever with Ø 3,2 mm x ...
    查看产品
    6 WEEKS

    1
    $41.06
    5
    $38.50
    10
    $34.52
    25
    $32.86
    50
    $31.89
    SSCMLNN030PG2A5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 147
    可立即发货 

    1
    $52.96
    5
    $39.03
    10
    $36.72
    25
    $34.97
    50
    $34.20
    26PCDFG5G Honeywell
    Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Rang ...
    查看产品
    有存货: 154
    可立即发货 

    1
    $109.79
    5
    $104.25
    10
    $102.35
    25
    $86.01
    50
    $85.58
    3000-09090015 Honeywell
    Precision Thermostats
    查看产品
    有存货: 150
    可立即发货 

    3
    $30.83
    14
    $29.36
    53
    $28.02
    131
    $26.81
    393 +
    $25.69