help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    24PCCFA6D Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi Pressure Range, Fluorosi ...
    查看产品
    有存货: 242
    可立即发货 

    3
    $22.54
    5
    $21.79
    25
    $21.05
    50
    $20.72
    100
    $20.40
    311SM706-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,16 N [0.57 ...
    查看产品
    已订购: 200
    Ships 9/14/26

    10
    $12.28
    30
    $11.11
    50
    $10.55
    100
    $10.48
    250
    $10.42
    88848-05 Honeywell
    Key & Rotary Switch | Honeywell 88848-05
    查看产品
    有存货: 162
    可立即发货 

    20
    $12.65
    25
    $12.62
    38
    $12.59
    75
    $9.57
    113
    $8.88
    BZ-2RW82212T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 86
    可立即发货 

    1
    $40.48
    5
    $36.01
    10
    $32.96
    25
    $32.72
    50
    $32.55
    580SX4Q25F103SP Honeywell
    Pot 10K Ohm Cond Plas Lin Taper
    查看产品
    有存货: 160
    可立即发货 

    1
    $41.77
    10
    $18.29
    50
    $7.24
    100
    $5.49
    500 +
    $4.71
    BZ-2AW825551T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/2 ...
    查看产品
    有存货: 159
    可立即发货 

    1
    $41.69
    5
    $39.29
    10
    $38.70
    25
    $37.87
    50
    $37.11
    BZ-2RW82212-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 99
    可立即发货 

    1
    $28.94
    5
    $27.98
    10
    $27.72
    25
    $27.26
    50
    $25.00
    JS-220 Honeywell
    MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 26 mm [1.03 in] Radius Stai ...
    查看产品
    有存货: 321
    可立即发货 

    5
    $10.80
    25
    $8.09
    50
    $8.01
    100
    $7.78
    250
    $7.73
    WZ-2RQ1T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: WZ Series, Single Pole Normally Closed (SPNC), 15 A 125/250/480 Vac, ...
    查看产品
    有存货: 177
    可立即发货 

    1
    $20.13
    5
    $19.44
    10
    $18.97
    25
    $18.69
    50
    $18.29
    26PCCFA6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosili ...
    查看产品
    有存货: 150
    可立即发货 

    1
    $95.61
    5
    $88.92
    10
    $85.09
    25
    $83.06
    50
    $82.23