help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BZ-2RW82279-A21 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 1
    可立即发货 

    1
    $14.971
    5
    $13.610
    24
    $13.360
    48
    $13.110
    95
    $12.860
    FMAMSDXX005WCSC3 Honeywell
    PCB Mount Force Sensor - MicroForce FMA - 5N - SMTL - Ball coupling,Digital SPI - 3.3v
    查看产品
    有存货: 164
    可立即发货 

    1
    $29.20
    5
    $27.52
    10
    $27.10
    30
    $26.70
    100
    $25.99
    NSCSHHN005PDUNV Honeywell
    TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Ou ...
    查看产品
    有存货: 164
    可立即发货 

    1
    $48.30
    5
    $45.52
    10
    $44.83
    25
    $43.87
    50
    $42.99
    SZR-LY2-1-DC12V Honeywell
    Power Relay 12VDC 10A DPDT(21.5x28x42.4)mm Socket
    查看产品
    有存货: 122
    可立即发货 

    2
    $18.03
    25
    $10.84
    50
    $9.93
    100
    $8.96
    150
    $8.67
    WW1G02A-D9 Honeywell
    MICRO SWITCH™ Special Application Precision Switches: WW Series, Double Pole (2) Normally Open, 16 A 125/250 Vac, ...
    查看产品
    有存货: 64
    可立即发货 

    1
    $34.08
    5
    $32.26
    10
    $27.55
    25
    $25.72
    50
    $24.60
    24PC05SMT Honeywell
    Honeywell Miniature SMT Low Pressure Sensors: 24PC Series, Wet/Wet Differential Sensing, Uncompensated/Unamplifie ...
    查看产品
    有存货: 369
    可立即发货 

    1
    $109.14
    5
    $90.05
    10
    $87.22
    13
    $86.35
    25
    $79.15
    26PCBFA6D Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 5 psi Pressure Range, Fluorosilic ...
    查看产品
    有存货: 141
    可立即发货 

    1
    $96.92
    5
    $95.80
    10
    $94.87
    25
    $94.39
    50
    $93.92
    BA-2RV241-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 25
    可立即发货 
    已订购: 300
    Ships 6/29/26

    1
    $50.12
    5
    $44.58
    10
    $40.82
    25
    $40.32
    50
    $40.12
    LSZ52B Honeywell
    Switch Access Limit Switch Lever Automotive
    查看产品
    有存货: 56
    可立即发货 

    1
    $38.65
    5
    $36.93
    10
    $34.68
    25
    $32.99
    50
    $32.10
    SC1A-3 Honeywell
    Res Wirewound 3 Ohm 1% 1W ±50ppm/°C Silicone AXL
    查看产品
    有存货: 163
    可立即发货 

    18
    $6.89
    86
    $6.59
    171
    $6.32
    851
    $6.07
    2,552 +
    $5.82