help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    8MA2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Adjustable Corrosion Resistant Mounting Bracket ...
    查看产品
    有存货: 142
    可立即发货 

    1
    $67.27
    5
    $60.47
    10
    $58.78
    25
    $54.29
    50
    $54.15
    BA-2RV191-A2 Honeywell
    MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Straight Lever Actuato ...
    查看产品
    有存货: 98
    可立即发货 

    1
    $24.83
    10
    $18.41
    25
    $18.23
    50
    $18.05
    100
    $16.83
    SZL-VL-S-B-N-M Honeywell
    VL Limit Switch _SIDE ROTARY -ADJUSTABLE LEVER PLASTIC ROLLER Ф18x6.5
    查看产品
    已订购: 930
    Ships 6/10/26

    1
    $52.12
    5
    $40.70
    10
    $37.33
    25
    $36.60
    50
    $36.21
    VPR20H100 Honeywell
    Res Wirewound 100 Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 167
    可立即发货 

    8
    $14.73
    40
    $14.13
    80
    $13.56
    397
    $13.02
    1,191 +
    $12.47
    19C005PG2L Honeywell
    Pressure Sensor 0psi to 5psi Gage 4-Pin
    查看产品
    有存货: 166
    可立即发货 

    9
    $1,081.71
    13
    $528.62
    19
    $381.83
    25 +
    $363.24
    76585-00000040-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 205
    可立即发货 

    1
    $74.54
    5
    $71.65
    10
    $70.62
    20
    $68.72
    50
    $67.84
    HSCDRRN010NDSA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 166
    可立即发货 

    1
    $45.51
    5
    $42.89
    10
    $42.24
    25
    $41.34
    50
    $40.51
    LSZ4001 Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Base Receptacle Only, For Use with Single Pole, ...
    查看产品
    有存货: 55
    可立即发货 

    1
    $64.91
    5
    $59.13
    10
    $54.23
    25
    $53.95
    50
    $53.68
    V7-1C13E9 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 16
    可立即发货 

    5
    $6.78
    25
    $6.44
    50
    $6.30
    200
    $6.04
    400
    $6.02
    V7-1E39D8-000-2 Honeywell
    V Basic Switch |Honeywell V7-1E39D8-000-2
    查看产品
    有存货: 166
    可立即发货 

    10
    $2.8674
    100
    $2.3529
    300
    $2.2121
    500
    $1.7242
    1,000
    $1.4640