help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML24EBA2AC04 Honeywell
    Switch, Rocker - Unlit - DPDT - ON-OFF-ON - Ag - QC/Sldr >> Order ROCKER Sep
    查看产品
    有存货: 170
    可立即发货 

    1
    $206.02
    5
    $205.51
    10
    $204.99
    25
    $204.48
    50
    $107.92
    LSZ51C Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm [1.5 in] Fixed Length Roller Lever with Ø 19 mm x 6,3 ...
    查看产品
    有存货: 40
    可立即发货 
    已订购: 100
    Ships 8/17/26

    1
    $31.11
    5
    $25.78
    10
    $24.39
    25
    $23.44
    50
    $22.71
    SZR-MY4-N1-AC220V Honeywell
    Power Relay 220VAC 3A 4PDT(21.5x28x36)mm Socket
    查看产品
    有存货: 125
    可立即发货 

    1
    $70.47
    5
    $49.25
    10
    $46.05
    25
    $44.61
    50
    $42.77
    WA-2RV313-A22 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC), 20 A 125/250/480 Vac, ...
    查看产品
    有存货: 172
    可立即发货 

    5
    $10.20
    25
    $9.69
    50
    $9.47
    100
    $9.27
    250
    $8.99
    4TL1-12 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On) ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $80.27
    5
    $78.99
    10
    $77.42
    20
    $76.65
    50
    $75.88
    BZ-2RW822T Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Roller Lever Actuator, ...
    查看产品
    有存货: 628
    可立即发货 

    1
    $26.67
    5
    $20.20
    10
    $19.92
    25
    $18.94
    50
    $18.01
    V7-1V19E994-403 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 21 A 125, 250, or 277 Vac, EN ...
    查看产品
    有存货: 166
    可立即发货 

    5
    $6.50
    25
    $6.17
    50
    $6.03
    100
    $5.95
    250
    $5.79
    WA-2R-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC), 20 A 125/250/480 Vac, ...
    查看产品
    有存货: 145
    可立即发货 

    5
    $17.77
    10
    $16.95
    25
    $16.44
    50
    $15.96
    100
    $15.09
    76072-00000150-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 141
    可立即发货 

    1
    $71.85
    5
    $66.05
    10
    $62.40
    20
    $59.49
    50
    $55.06
    GLZ8C-PA Honeywell
    Switch Access Connector Packet Limit Switch
    查看产品
    有存货: 307
    可立即发货 

    5
    $19.58
    10
    $18.68
    25
    $18.12
    50
    $17.59
    100
    $16.63