help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    380C3500 Honeywell
    Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Aut ...
    查看产品
    有存货: 123
    可立即发货 

    1
    $36.28
    10
    $25.36
    25
    $23.20
    50
    $22.24
    100
    $22.02
    AML24EBA3BC04 Honeywell
    Switch, Rocker - Unlit - DPDT - ON-OFF-ON - Au - .025 Sqr >> Order ROCKER Sep
    查看产品
    有存货: 126
    可立即发货 

    1
    $85.68
    5
    $82.37
    10
    $81.18
    20
    $78.99
    50
    $77.98
    111SM125-H2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 3,40 N [12.0 ...
    查看产品
    有存货: 175
    可立即发货 

    6
    $15.35
    27
    $14.62
    106
    $13.95
    263
    $13.35
    789 +
    $12.79
    111SM244 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 o ...
    查看产品
    有存货: 147
    可立即发货 

    5
    $30.83
    10
    $30.76
    25
    $30.68
    50
    $30.60
    100
    $18.83
    21SX39-H58 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 250 Vac, 1,39 N [5.0 o ...
    查看产品
    有存货: 145
    可立即发货 

    1
    $28.05
    5
    $26.50
    10
    $26.24
    25
    $24.93
    50
    $21.43
    311SM701 Honeywell
    Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 4A-250 VAC
    查看产品
    有存货: 175
    可立即发货 

    10
    $12.17
    30
    $11.98
    50
    $11.81
    100
    $11.49
    250
    $8.62
    31NT91-1 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (On - Off - ...
    查看产品
    有存货: 264
    可立即发货 

    1
    $43.22
    5
    $40.96
    10
    $39.79
    25
    $38.73
    50
    $27.64
    41SM1 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, 0,83 N t ...
    查看产品
    有存货: 175
    可立即发货 

    5
    $11.89
    25
    $11.29
    50
    $11.04
    100
    $10.80
    300
    $10.45
    89477-04 Honeywell
    Honeywell Key and Rotary Switch Assembly, 89477 Key Switch, 4 positions[Off-Ignition-Ignition Heat-Ignition Heat ...
    查看产品
    有存货: 577
    可立即发货 

    1
    $44.76
    5
    $41.87
    10
    $40.63
    25
    $38.98
    50
    $37.74
    AML55-E10R Honeywell
    Switch Access Paddle Switch Cover
    查看产品
    有存货: 170
    可立即发货 

    5
    $8.62
    25
    $7.09
    50
    $7.08
    100
    $6.80
    300
    $6.28