help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML21FBE2AA Honeywell
    Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 131
    可立即发货 

    1
    $60.88
    5
    $60.18
    10
    $52.69
    25
    $49.67
    50
    $48.87
    BZ-2R-P1 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 74
    可立即发货 

    1
    $48.27
    10
    $31.86
    25
    $30.86
    50
    $29.59
    100
    $29.44
    SCX100ANC Honeywell
    Pressure Sensor 0psi to 100psi Absolute 6-Pin
    查看产品
    有存货: 180
    可立即发货 

    2
    $142.73
    6
    $127.85
    13
    $111.41
    19
    $101.99
    25 +
    $96.44
    12SX31-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Bifurcated Go ...
    查看产品
    有存货: 179
    可立即发货 

    1
    $96.53
    10
    $53.42
    25
    $51.19
    50
    $48.50
    100
    $46.61
    24PCCFB6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi Pressure Range, Fluorosi ...
    查看产品
    有存货: 711
    可立即发货 

    1
    $76.50
    5
    $73.54
    10
    $72.48
    25
    $70.53
    50
    $69.63
    311SM6-H58 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,39 N [1.4 o ...
    查看产品
    有存货: 120
    可立即发货 

    10
    $15.93
    30
    $15.69
    50
    $15.47
    100
    $15.05
    250
    $11.28
    ABPMANN060KGSA3 Honeywell
    A compensated and amplified piezoresistive silicon pressure sensor that measures gage pressure from 0 kPa to 60 k ...
    查看产品
    有存货: 332
    可立即发货 

    5
    $63.86
    10
    $63.70
    25
    $63.55
    50
    $39.11
    75
    $30.96
    CSLH3A9 Honeywell
    Open Loop Current Sensor AC/DC Current 5V/9V
    查看产品
    有存货: 180
    可立即发货 

    10
    $8.36
    49
    $7.97
    194
    $7.61
    483
    $7.27
    1,448 +
    $6.98
    V3L-1084 Honeywell
    The V3L-1084 is a single-pole double-throw (SPDT) basic switch featuring a corrosion-resistant steel actuator.
    查看产品
    有存货: 505
    可立即发货 

    1
    $22.73
    5
    $20.00
    10
    $16.43
    25
    $15.72
    50
    $14.99
    1SX36-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 250 Vac, 1,39 N [5.0 o ...
    查看产品
    有存货: 176
    可立即发货 

    1
    $75.97
    5
    $75.78
    10
    $75.59
    13
    $75.40
    25
    $48.26