help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7064 PRODUCT RESULTS FOR ""

Filter Results

7064 PRODUCTS

    311SM701-T Honeywell
    The 311SM701-T is a low-force, subminiature snap-action switch featuring an integral 7.24 mm straight lever.
    查看产品
    有存货: 200
    可立即发货 

    10
    $16.55
    30
    $14.98
    50
    $14.22
    100
    $13.57
    250
    $13.51
    BM-1RW82-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 186
    可立即发货 

    1
    $20.57
    10
    $19.39
    25
    $19.09
    50
    $18.68
    100
    $18.31
    MT-4RV22-A28 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A ...
    查看产品
    有存货: 103
    可立即发货 

    1
    $362.14
    5
    $357.73
    10
    $355.94
    13
    $354.16
    25
    $352.39
    SCX15AN Honeywell
    Pressure Sensor 0psi to 15psi Absolute 6-Pin
    查看产品
    有存货: 146
    可立即发货 

    1
    $614.15
    5
    $504.33
    7
    $436.99
    13
    $405.31
    19
    $403.28
    24PCDFH6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 30 psi Pressure Range, Fluorosi ...
    查看产品
    有存货: 160
    可立即发货 

    5
    $17.32
    10
    $16.91
    25
    $16.65
    50
    $16.41
    100
    $15.97
    BZ-RX Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Pin Plu ...
    查看产品
    有存货: 142
    可立即发货 
    已订购: 300
    Ships 7/27/26

    1
    $59.44
    5
    $46.65
    10
    $35.52
    25
    $32.41
    50
    $30.39
    LSXYAB3K Honeywell
    MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentar ...
    查看产品
    有存货: 133
    可立即发货 

    1
    $372.93
    3
    $360.29
    5 +
    $354.94
    SSCDANN100PAAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 185
    可立即发货 

    4
    $115.07
    5
    $114.77
    10
    $114.48
    25
    $114.20
    50
    $60.46
    11SM703-T Honeywell
    Snap Action Switch - SPDT - 4A(AC)/5A(DC) 250VAC/30VDC - Round (Pin Plunger) Actuator - 56gf Operating - 0.005" ( ...
    查看产品
    有存货: 200
    可立即发货 

    5
    $17.64
    10
    $14.96
    25
    $14.57
    50
    $13.76
    100
    $10.93
    89943-29 Honeywell
    Keylock Switch, Flash, Service Key | Honeywell 89943-29
    查看产品
    有存货: 1543
    可立即发货 

    5
    $5.81
    50
    $4.72
    150
    $4.51
    300
    $4.31
    600
    $3.89