help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7064 PRODUCT RESULTS FOR ""

Filter Results

7064 PRODUCTS

    BZ-RW922-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Reverse ...
    查看产品
    有存货: 137
    可立即发货 

    1
    $94.69
    5
    $88.81
    10
    $86.28
    20
    $83.75
    50
    $80.40
    V3-1002 Honeywell
    Switch Snap Action N.C. SPST Plunger Screw 3.89N Screw Mount Box
    查看产品
    有存货: 110
    可立即发货 

    1
    $139.62
    5
    $135.97
    10
    $135.29
    20
    $134.61
    50
    $132.62
    ASDXAVX030PGAA5 Honeywell
    Pressure Sensor 0psi to 30psi Gage 8-Pin
    查看产品
    有存货: 133
    可立即发货 

    1
    $240.97
    5
    $213.47
    7
    $211.35
    13
    $209.26
    19
    $207.19
    BZ-2RQ124-D6 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 495
    可立即发货 

    5
    $17.12
    10
    $17.03
    25
    $14.70
    50
    $14.33
    100
    $11.11
    BZ-2RQ69 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 169
    可立即发货 

    1
    $64.70
    10
    $63.59
    25
    $63.27
    50
    $62.95
    100
    $62.64
    D01070602 Honeywell
    Sensor Hardware&Accessories Replcmnt intrnl tooth
    查看产品
    有存货: 1146
    可立即发货 

    75
    $0.78
    400
    $0.77
    500
    $0.73
    1,000 +
    $0.68
    JX-220 Honeywell
    MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 16,5 mm [0.65 in] Radius Ro ...
    查看产品
    有存货: 85
    可立即发货 

    1
    $51.15
    5
    $45.65
    10
    $44.28
    25
    $43.00
    50
    $40.64
    MC2711H Honeywell
    MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Sealed Straight Plunger, Panel Mount
    查看产品
    有存货: 24
    可立即发货 
    已订购: 500
    Ships 8/3/26

    1
    $122.74
    5
    $120.34
    10
    $111.52
    20
    $110.96
    50
    $110.41
    NGCMB10AX01C Honeywell
    Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount
    查看产品
    有存货: 7
    可立即发货 
    已订购: 120
    Ships 6/1/26

    1
    $76.98
    5
    $64.15
    10
    $61.98
    30
    $60.03
    60
    $59.88
    V7-7A19D8-374 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, ENE ...
    查看产品
    有存货: 182
    可立即发货 

    5
    $6.62
    25
    $6.28
    50
    $6.14
    200
    $5.89
    400
    $5.87