help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7064 PRODUCT RESULTS FOR ""

Filter Results

7064 PRODUCTS

    78152-00000200-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 179
    可立即发货 

    1
    $57.76
    5
    $54.44
    10
    $53.61
    25
    $51.42
    50
    $50.65
    BZ-RW9223312 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Reverse ...
    查看产品
    有存货: 187
    可立即发货 

    1
    $87.88
    5
    $63.39
    10
    $61.35
    20
    $58.45
    50
    $57.35
    HSCMANN100PGAA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 89
    可立即发货 

    1
    $55.84
    5
    $40.81
    10
    $39.14
    25
    $38.17
    50
    $37.98
    SDX100D4 Honeywell
    Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin DIP-D4
    查看产品
    有存货: 157
    可立即发货 

    1
    $333.68
    5
    $312.99
    7
    $309.89
    13
    $306.82
    19
    $303.78
    V7-1C18D8 Honeywell
    The V7-1C18D8 is an SPDT miniature basic switch with a pin plunger actuator, rated for 15.1 A and featuring 0.187 ...
    查看产品
    8 WEEKS

    10
    $4.52
    50
    $3.55
    200
    $3.11
    400
    $3.00
    600
    $2.98
    V7-7B17D862-201 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 20 ...
    查看产品
    有存货: 159
    可立即发货 

    5
    $6.75
    25
    $6.04
    50
    $6.02
    200
    $5.78
    400
    $5.66
    有存货: 188
    可立即发货 

    1
    $245.86
    10
    $192.25
    25 +
    $133.77
    83322-00001700-01 Honeywell
    Pressure Switches-Trans Pressure Switch |Honeywell 83322-00001700-01
    查看产品
    有存货: 138
    可立即发货 

    1
    $65.76
    5
    $63.21
    10
    $62.30
    20
    $60.62
    50
    $59.85
    AD5721 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Sheet Metal Mounting Bracket with 60 mm [2.36 in ...
    查看产品
    有存货: 244
    可立即发货 

    1
    $81.08
    10
    $71.96
    25
    $69.62
    50
    $62.47
    100
    $54.85
    BZ-2RQ1T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, 11, ...
    查看产品
    有存货: 57
    可立即发货 

    1
    $36.54
    5
    $35.01
    10
    $28.70
    25
    $26.36
    50
    $26.23