help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7064 PRODUCT RESULTS FOR ""

Filter Results

7064 PRODUCTS

    580SX4Q25F102SP Honeywell
    Pot 1K Ohm Cond Plas Lin Taper
    查看产品
    有存货: 180
    可立即发货 

    1
    $41.77
    10
    $18.29
    50
    $7.24
    100
    $5.49
    500 +
    $4.71
    AML24EBA3AA03 Honeywell
    Switch, Rocker - Unlit - SPDT - (ON)-None-ON - Ag - .025 Sqr >> Order ROCKER Sep
    查看产品
    有存货: 190
    可立即发货 

    1
    $57.69
    5
    $54.36
    10
    $53.54
    25
    $51.35
    50
    $51.22
    BZ-7RW80189-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 2490
    可立即发货 

    1
    $20.30
    5
    $19.60
    10
    $19.13
    25
    $18.84
    50
    $18.44
    BZ-7RWT822 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 150
    可立即发货 

    1
    $22.93
    5
    $22.14
    10
    $21.61
    25
    $21.28
    50
    $20.83
    ET-11220 Honeywell
    Controls Monitoring & Lighting
    查看产品
    有存货: 190
    可立即发货 

    10
    $2.77
    50
    $2.47
    100
    $2.46
    250
    $2.38
    500
    $2.09
    HOA0882-T55 Honeywell
    Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
    查看产品
    有存货: 93
    可立即发货 

    10
    $8.38
    40
    $8.23
    80
    $8.08
    100
    $7.76
    1,000
    $7.44
    NGCMB10AX24A1A Honeywell
    Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Cable 0.75A 250VAC 250VDC Rotary Screw Mount
    查看产品
    有存货: 170
    可立即发货 

    1
    $93.69
    5
    $92.76
    8
    $89.45
    15
    $86.39
    23
    $86.17
    SD3410-003 Honeywell
    Photodarlington Chip Silicon 3-Pin TO-46
    查看产品
    有存货: 829
    可立即发货 

    10
    $5.96
    50
    $5.84
    95
    $5.73
    100
    $5.52
    1,000
    $5.29
    SSCSNBN100MDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 160
    可立即发货 

    1
    $52.83
    5
    $51.30
    10
    $50.92
    25
    $50.67
    50
    $50.41
    VC10F1.2K Honeywell
    Res Wirewound 1.2K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 190
    可立即发货 

    1
    $0.096
    100
    $0.094
    250
    $0.092
    500
    $0.091
    1,000
    $0.089