help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7064 PRODUCT RESULTS FOR ""

Filter Results

7064 PRODUCTS

    SSCMRNN015PAAA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 153
    可立即发货 

    1
    $81.40
    5
    $56.89
    10
    $53.20
    25
    $49.90
    50
    $49.41
    SSCSNBN001PGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 191
    可立即发货 

    1
    $57.66
    5
    $54.34
    10
    $53.52
    25
    $51.32
    50
    $51.20
    V7-1C27D855-002 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 110
    可立即发货 

    5
    $10.37
    10
    $8.23
    25
    $7.26
    50
    $6.86
    100
    $6.71
    11TS95-1 Honeywell
    MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Quick Conne ...
    查看产品
    有存货: 5
    可立即发货 

    5
    $15.76
    25
    $11.01
    100
    $10.17
    250
    $9.06
    500
    $8.37
    17AC1-T Honeywell
    MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Push/Pull ...
    查看产品
    有存货: 183
    可立即发货 
    已订购: 200
    Ships 7/6/26

    1
    $70.67
    10
    $61.50
    25
    $61.19
    50
    $60.89
    100
    $60.58
    19PA137-HM Honeywell
    MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series Accessory, Force Spreading Mounting Plate, ...
    查看产品
    有存货: 319
    可立即发货 

    1
    $37.86
    5
    $37.77
    10
    $37.67
    13
    $37.58
    25
    $29.31
    1TL1-3F Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, ...
    查看产品
    有存货: 70
    可立即发货 

    1
    $68.43
    5
    $64.09
    10
    $59.80
    25
    $58.20
    50
    $57.83
    311SM68-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated C ...
    查看产品
    有存货: 166
    可立即发货 

    1
    $51.39
    5
    $45.71
    10
    $39.88
    30
    $37.44
    50
    $37.35
    4AV19F Honeywell
    Honeywell's Hall-effect Vane Position Sensor: 4AV Series, 24 AWG irradiated cross linked polyethelene 558,8 mm [2 ...
    查看产品
    有存货: 330
    可立即发货 

    1
    $114.10
    5
    $107.40
    10
    $103.16
    25
    $99.27
    50
    $98.77
    50073975-02 Honeywell
    Operator Controls-vehicle Switch.
    查看产品
    有存货: 190
    可立即发货 

    4
    $101.86
    10
    $101.60
    25
    $101.35
    38
    $101.09
    75
    $54.23