help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7064 PRODUCT RESULTS FOR ""

Filter Results

7064 PRODUCTS

    15PA256-WW Honeywell
    MICRO SWITCH™ Special Application Precision Switches: WW Series Accessory, Black Plastic Interlock Cheat-Key
    查看产品
    有存货: 135
    可立即发货 

    1
    $25.51
    5
    $24.63
    25
    $23.68
    50
    $23.17
    100
    $22.71
    590-59BC21-103 Honeywell
    Thermistor NTC 10K Ohm 0.1% 2-Pin Wire Automotive
    查看产品
    有存货: 195
    可立即发货 

    1
    $58.56
    5
    $55.19
    10
    $54.36
    25
    $52.13
    50
    $52.00
    VC3D8K Honeywell
    Res Wirewound 8K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 25
    可立即发货 

    10
    $2.7403
    100
    $2.1777
    250
    $2.0237
    500
    $1.9535
    1,000
    $1.6411
    12SM4-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Bifurcated Go ...
    查看产品
    有存货: 167
    可立即发货 

    1
    $37.06
    10
    $29.16
    25
    $27.28
    50
    $27.14
    100
    $27.01
    SSCSSNN100PGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 94
    可立即发货 

    1
    $57.66
    5
    $54.34
    10
    $53.52
    25
    $51.32
    50
    $51.20
    V7-1X2AE9-292 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), No Electrical Rating, 20,6 m ...
    查看产品
    有存货: 194
    可立即发货 

    5
    $8.06
    25
    $7.66
    50
    $7.48
    100
    $7.37
    250
    $7.17
    23AC81 Honeywell
    MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Rod Actuat ...
    查看产品
    有存货: 2693
    可立即发货 

    2
    $97.69
    5
    $93.13
    10
    $90.40
    13
    $89.95
    25
    $89.51
    3MN6 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: MN Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 120 ...
    查看产品
    有存货: 288
    可立即发货 

    1
    $366.74
    10
    $362.26
    25
    $360.45
    50
    $358.65
    100
    $356.86
    BM-1R Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 181
    可立即发货 

    5
    $15.30
    10
    $14.94
    25
    $14.71
    50
    $14.50
    100
    $14.11
    BZ-2AT Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/2 ...
    查看产品
    有存货: 274
    可立即发货 

    1
    $63.74
    10
    $42.07
    25
    $40.75
    50
    $39.07
    100
    $38.68