help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7064 PRODUCT RESULTS FOR ""

Filter Results

7064 PRODUCTS

    1TB1-1 Honeywell
    Switch Snap Action Plunger 10A 250VAC 3.61N Screw Mount Screw
    查看产品
    有存货: 1
    可立即发货 

    1
    $121.924
    2
    $110.840
    5
    $109.030
    10
    $108.480
    25
    $107.940
    26PCDFB2G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosili ...
    查看产品
    12 WEEKS

    7
    $199.74
    13
    $132.37
    19
    $107.55
    25 +
    $105.40
    5XE17-2 Honeywell
    MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Open (SPNO), 7 ...
    查看产品
    有存货: 74
    可立即发货 

    1
    $301.83
    3
    $299.61
    5
    $298.11
    8
    $296.62
    10 +
    $288.66
    YZ-RM49-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), No Electrical Rating, No ...
    查看产品
    有存货: 187
    可立即发货 

    1
    $33.73
    5
    $32.61
    10
    $25.07
    25
    $23.58
    50
    $22.16
    11SX22-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,56 N to 1,3 ...
    查看产品
    有存货: 196
    可立即发货 

    1
    $19.02
    5
    $18.37
    10
    $17.93
    25
    $17.66
    50
    $17.40
    76077-00000150-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 196
    可立即发货 

    1
    $74.54
    5
    $71.65
    10
    $70.62
    20
    $68.72
    50
    $67.84
    AML61EB1U Honeywell
    Switch Access Rectangular Can Mounting Bracket
    查看产品
    有存货: 30
    可立即发货 

    1
    $23.05
    5
    $22.25
    10
    $21.72
    25
    $21.39
    50
    $20.93
    HEL-707-U-1-12-00 Honeywell
    RTD Analog Serial (2-Wire) Automotive 2-Pin
    查看产品
    有存货: 100
    可立即发货 

    1
    $50.31
    5
    $48.86
    10
    $46.82
    25
    $44.53
    50
    $43.28
    MR93-12BBN Honeywell
    Switch Rocker ON OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles
    查看产品
    有存货: 96
    可立即发货 

    50
    $2.6441
    100
    $2.4472
    250
    $2.1572
    500
    $1.9680
    1,000
    $1.7329
    V3-245 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 10 A 1/8 HP at 125 or 250 Vac ...
    查看产品
    有存货: 196
    可立即发货 

    2
    $161.35
    5
    $149.32
    10
    $142.91
    20
    $137.05
    50
    $133.39