help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    SDP8405-013 Honeywell
    Phototransistor Chip Silicon 935nm 2-Pin T-1
    查看产品
    有存货: 200
    可立即发货 

    90
    $1.31
    447
    $1.25
    894
    $1.20
    4,468
    $1.16
    13,403 +
    $1.11
    SDX01D4-A Honeywell
    Pressure Sensor 0psi to 1psi Differential/Gage 6-Pin DIP-D4
    查看产品
    有存货: 146
    可立即发货 

    1
    $384.10
    5
    $294.44
    7
    $292.95
    13
    $291.48
    19
    $290.02
    SSCMLNN015PG2A5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 589
    可立即发货 

    4
    $98.60
    5
    $98.36
    10
    $98.11
    25
    $97.87
    50
    $51.82
    SZR-LY2-N1-AC24V Honeywell
    Power Relay 24VAC 10A DPDT(21.5x28x42.4)mm Socket
    查看产品
    有存货: 195
    可立即发货 

    20
    $8.44
    40
    $8.25
    60
    $8.12
    100
    $8.00
    260
    $7.88
    SZX-SLB-14 Honeywell
    Relay Accessories Relay Socket for Electromechanical Relay
    查看产品
    有存货: 200
    可立即发货 

    14
    $5.83
    70
    $5.57
    277
    $5.30
    691
    $5.07
    2,072 +
    $4.87
    V7-1C17D8-294 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 230
    可立即发货 

    5
    $5.53
    10
    $5.13
    25
    $4.79
    50
    $4.49
    100
    $4.33
    V7-2S17E9-420 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Co ...
    查看产品
    有存货: 175
    可立即发货 

    20
    $9.83
    25
    $8.90
    50
    $8.51
    100
    $8.26
    250
    $7.81
    VC5E-1500 Honeywell
    Res Wirewound 1.5K Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 200
    可立即发货 

    1
    $59.69
    25
    $12.85
    125
    $10.33
    250
    $9.00
    500 +
    $7.26
    12TS15-1 Honeywell
    MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Screw Termi ...
    查看产品
    有存货: 306
    可立即发货 

    5
    $15.76
    21
    $15.13
    88
    $14.52
    230
    $13.94
    710 +
    $13.38
    12TS95-7 Honeywell
    MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Q ...
    查看产品
    有存货: 189
    可立即发货 

    1
    $31.82
    5
    $28.26
    10
    $24.64
    25
    $23.30
    50
    $23.19