help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7065 PRODUCT RESULTS FOR ""

Filter Results

7065 PRODUCTS

    BZ-2RW822555114-A46 Honeywell
    Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw Automotive
    查看产品
    有存货: 200
    可立即发货 

    1
    $24.89
    5
    $24.03
    10
    $23.46
    25
    $23.10
    50
    $22.61
    BZ-R31 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 251
    可立即发货 

    1
    $33.82
    5
    $26.72
    10
    $18.96
    25
    $17.72
    50
    $17.06
    HSCDANN015PAAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 168
    可立即发货 

    1
    $50.91
    5
    $42.00
    10
    $40.10
    25
    $38.25
    50
    $38.06
    HSCDRRN015PDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 114
    可立即发货 

    1
    $60.19
    5
    $49.99
    10
    $46.46
    25
    $42.59
    50
    $37.03
    JM-10 Honeywell
    MICRO SWITCH™ Basic Switches: JM Series, Auxiliary Actuator, Stainless Steel Bracket, 11,4 mm [0.45 in] Stainless ...
    查看产品
    有存货: 100
    可立即发货 

    1
    $26.18
    5
    $24.59
    10
    $23.53
    25
    $22.88
    50
    $21.96
    JS-152 Honeywell
    MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 8 mm [0.32 in] Stainless St ...
    查看产品
    有存货: 7
    可立即发货 
    已订购: 43
    Ships 6/8/26

    1
    $29.06
    5
    $27.83
    10
    $26.42
    25
    $24.79
    50
    $24.08
    JS-221 Honeywell
    MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 25,4 mm [1.00 in] Radius St ...
    查看产品
    24 WEEKS

    5
    $16.95
    25
    $13.50
    50
    $13.21
    100
    $12.79
    250
    $12.73
    JS-223-B Honeywell
    MICRO SWITCH™: Auxiliary Actuator, Stainless Steel - No Hdwr/Insulator - Bulk Pkgd
    查看产品
    有存货: 200
    可立即发货 

    5
    $4.20
    50
    $3.76
    200
    $3.62
    400
    $3.25
    600
    $3.24
    JV-30 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 20,5 mm [0.81 in] Hinged One-Way Roller Leaf ...
    查看产品
    4 WEEKS

    3
    $86.35
    5
    $77.72
    8
    $68.00
    10 +
    $66.64
    SC1A250 Honeywell
    Res Wirewound 250 Ohm 1% 1W ±20ppm/°C Silicone AXL
    查看产品
    有存货: 245
    可立即发货 

    20
    $3.70
    90
    $3.64
    100
    $3.44
    1,000
    $3.16
    2,500
    $2.91