help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7064 PRODUCT RESULTS FOR ""

Filter Results

7064 PRODUCTS

    BZ-7RQ1T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 192
    可立即发货 

    1
    $32.67
    5
    $30.79
    10
    $30.32
    25
    $29.88
    50
    $29.08
    JE-61 Honeywell
    MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Corrosion Resistant Roller Lever
    查看产品
    有存货: 158
    可立即发货 

    1
    $61.32
    5
    $58.78
    10
    $54.06
    25
    $52.50
    50
    $51.97
    LSZ52A Honeywell
    Switch Access Limit Switch Adjustable Roller Lever
    查看产品
    7 WEEKS

    1
    $37.04
    5
    $35.22
    10
    $33.02
    25
    $31.34
    50
    $30.61
    NSCSSNN100PDUNV Honeywell
    TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Ou ...
    查看产品
    有存货: 475
    可立即发货 

    1
    $42.24
    5
    $39.52
    10
    $38.35
    25
    $36.80
    50
    $35.63
    V7-1Z19E9-022 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 25 A 277 Vac, ENEC 20 A 250 V ...
    查看产品
    有存货: 199
    可立即发货 

    5
    $6.70
    25
    $5.99
    50
    $5.98
    200
    $5.73
    400
    $5.61
    VC3D4.7K Honeywell
    Res Wirewound 4.7K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 29
    可立即发货 

    10
    $2.4193
    100
    $1.9225
    450
    $1.7866
    900
    $1.6661
    1,350
    $1.3399
    4SX37-H58 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 250 Vac, 1,39 N [5.0 o ...
    查看产品
    有存货: 205
    可立即发货 

    1
    $44.18
    5
    $41.64
    10
    $41.01
    25
    $40.13
    50
    $39.33
    BZ-RL Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 198
    可立即发货 

    1
    $21.72
    5
    $20.97
    10
    $20.47
    25
    $20.16
    50
    $19.73
    LSZ617 Honeywell
    Switch Access Rotary Limit Switch Lever
    查看产品
    有存货: 128
    可立即发货 

    1
    $93.76
    5
    $92.68
    10
    $85.99
    25
    $78.60
    50
    $73.70
    111SM2-T2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 o ...
    查看产品
    有存货: 43
    可立即发货 

    1
    $32.33
    10
    $22.82
    25
    $21.56
    50
    $21.09
    100
    $20.42