help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7064 PRODUCT RESULTS FOR ""

Filter Results

7064 PRODUCTS

    91MCE16-S1 Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Roller Cable 6A 300VAC 250VDC 5N Rotary Screw Mount
    查看产品
    有存货: 186
    可立即发货 

    1
    $46.29
    5
    $43.62
    10
    $39.78
    25
    $35.21
    50
    $34.51
    BZ-2RQ1 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 171
    可立即发货 

    1
    $34.48
    5
    $28.17
    10
    $25.81
    25
    $25.06
    50
    $24.29
    BZ-2RW80722555105-A2 Honeywell
    Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 125VAC 0.7N Screw Mount Screw Automotive
    查看产品
    38 WEEKS

    7
    $33.75
    13
    $33.12
    19
    $32.55
    25 +
    $32.23
    BZ-RQ1-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 11,9 mm ...
    查看产品
    有存货: 154
    可立即发货 

    1
    $39.49
    5
    $34.56
    10
    $32.92
    25
    $31.14
    50
    $29.86
    JX-45 Honeywell
    MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 6,1 mm [0.24 in] Roller Lea ...
    查看产品
    有存货: 200
    可立即发货 

    5
    $10.29
    25
    $8.46
    50
    $7.96
    100
    $7.88
    250
    $7.41
    343P10 Honeywell
    Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
    查看产品
    有存货: 183
    可立即发货 

    20
    $22.99
    25
    $5.39
    50 +
    $5.05
    BZ-2RS5551-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 113
    可立即发货 

    1
    $40.93
    10
    $27.29
    25
    $23.95
    50
    $21.74
    100
    $21.63
    V3-23 Honeywell
    Switch Snap Action N.O. SPST Plunger Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount
    查看产品
    有存货: 72
    可立即发货 

    1
    $151.32
    5
    $139.80
    10
    $126.28
    20
    $123.97
    50
    $115.71
    V7-7A19D8 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin ...
    查看产品
    有存货: 173
    可立即发货 

    10
    $4.68
    50
    $3.40
    200
    $3.08
    400
    $3.06
    600
    $3.01
    1SX100-H58 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 28 Vdc, Gold-Plated Contac ...
    查看产品
    有存货: 153
    可立即发货 

    5
    $39.60
    6
    $56.65
    10
    $35.53
    25
    $32.99
    50
    $31.63