help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BA-2RV219-D68 Honeywell
    Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 480VAC 250VDC 1491.4VA 1.67N Screw Mount Quick Connect Automot ...
    查看产品
    有存货: 209
    可立即发货 

    4
    $19.96
    16
    $19.59
    32
    $19.22
    64
    $18.85
    200
    $18.48
    HSCDLNN060MGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 179
    可立即发货 

    1
    $39.44
    5
    $37.17
    10
    $36.60
    25
    $35.82
    50
    $35.10
    VC3D39 Honeywell
    Res Wirewound 39 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 179
    可立即发货 

    1
    $0.059
    100
    $0.058
    250
    $0.057
    500
    $0.056
    1,000
    $0.055
    2TL1-10 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On ...
    查看产品
    有存货: 580
    可立即发货 

    1
    $50.09
    5
    $46.51
    10
    $42.83
    25
    $39.44
    50
    $37.36
    BA-2R708-P7 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 115
    可立即发货 

    2
    $40.53
    10
    $38.61
    40
    $36.85
    98
    $35.25
    293 +
    $33.78
    BE-2RB-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 7,1 ...
    查看产品
    有存货: 178
    可立即发货 

    1
    $21.54
    5
    $20.79
    10
    $20.30
    25
    $19.99
    50
    $19.56
    LSZ7A1A Honeywell
    Switch Access Limit Switch Plug-In Unit
    查看产品
    有存货: 25
    可立即发货 

    1
    $163.51
    5
    $160.32
    10
    $151.62
    20
    $150.86
    50
    $150.11
    1SX26-C Honeywell
    Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 7A 250VAC 28VDC 1.39N Thru-Hole
    查看产品
    有存货: 170
    可立即发货 

    12
    $5.32
    50
    $5.24
    100
    $5.16
    250
    $4.98
    500
    $4.91
    BZ-2RW8225551T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 173
    可立即发货 

    1
    $42.67
    5
    $38.08
    10
    $37.98
    25
    $35.87
    50
    $33.90
    12SX3-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Gold-Plate ...
    查看产品
    有存货: 195
    可立即发货 

    1
    $39.16
    10
    $29.39
    25
    $28.26
    50
    $27.71
    100
    $27.16