help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML55-H10GR Honeywell
    Switch Access Paddle Switch Cover
    查看产品
    已订购: 50
    Ships 7/13/26

    5
    $13.85
    10
    $11.33
    25
    $11.05
    50
    $10.97
    75
    $10.92
    FSS005WNGB Honeywell
    Force Sensor IC 5N Force
    查看产品
    有存货: 175
    可立即发货 

    2
    $109.55
    5
    $101.38
    10
    $98.44
    25
    $93.04
    50
    $86.04
    HOA0861-N55 Honeywell
    Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
    查看产品
    有存货: 131
    可立即发货 

    25
    $2.92
    100
    $2.70
    1,000
    $2.59
    5,000 +
    $2.43
    HSCDANN005PGSA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 25
    可立即发货 

    1
    $39.44
    5
    $37.17
    10
    $36.60
    25
    $35.82
    50
    $35.10
    12TS95-70 Honeywell
    MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On ...
    查看产品
    有存货: 157
    可立即发货 

    1
    $83.25
    5
    $58.18
    10
    $54.41
    25
    $51.03
    50
    $50.53
    31NT91-6 Honeywell
    The 31NT91-6 is a single-pole, two-position (momentary ON - OFF) commercial-grade toggle switch with quick connec ...
    查看产品
    有存货: 75
    可立即发货 

    1
    $39.93
    5
    $36.91
    10
    $32.93
    25
    $32.60
    50
    $31.22
    BZ-2RD24-A2 Honeywell
    The BZ-2RD24-A2 is a 15 A, SPDT large basic snap-action switch with an overtravel plunger, designed for operation ...
    查看产品
    有存货: 147
    可立即发货 
    已订购: 300
    Ships 8/17/26

    1
    $40.43
    10
    $28.54
    25
    $26.37
    50
    $25.54
    100
    $25.41
    V7-6A28D8C1-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pi ...
    查看产品
    有存货: 144
    可立即发货 

    5
    $7.262
    25
    $5.101
    200
    $4.674
    400
    $4.479
    600
    $4.421
    BZ-2AW855-D6 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/2 ...
    查看产品
    有存货: 370
    可立即发货 

    1
    $238.08
    10
    $237.48
    25
    $236.89
    50
    $236.29
    100
    $120.69
    2455R-01000073 Honeywell
    Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
    查看产品
    有存货: 11
    可立即发货 

    1
    $18.34
    5
    $17.71
    10
    $17.28
    25
    $17.02
    50
    $16.78