help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    24PCEFA6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 0.5 psi Pressure Range, Fluoros ...
    查看产品
    有存货: 136
    可立即发货 

    1
    $80.14
    5
    $73.00
    10
    $69.98
    25
    $67.39
    50
    $65.63
    590SX1N56S103SP Honeywell
    Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel M ...
    查看产品
    有存货: 169
    可立即发货 

    4
    $22.00
    19
    $20.95
    74
    $20.00
    184
    $19.14
    551 +
    $18.33
    85001-02 Honeywell
    Honeywell Quartz Plus Hourmeter, 12 Vdc - 24 Vdc, 10,000 Hrs, Round (3 Screw Flange) Mount, Shipped in Individual ...
    查看产品
    有存货: 152
    可立即发货 

    1
    $394.4569
    5
    $341.3864
    10
    $336.2656
    15
    $331.2216
    25 +
    $275.3110
    VC3D2.2K Honeywell
    Res Wirewound 2.2K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 5
    可立即发货 

    1
    $2.0291
    25
    $1.8446
    250
    $1.4143
    500
    $1.3155
    1,000
    $1.1437
    23SX39-T2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Co ...
    查看产品
    有存货: 110
    可立即发货 

    1
    $49.96
    5
    $46.11
    10
    $44.78
    25
    $44.23
    50
    $37.43
    BZ-2RW899-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 115
    可立即发货 

    1
    $30.01
    5
    $28.11
    10
    $27.29
    25
    $26.21
    50
    $25.39
    BZ-3AST Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/2 ...
    查看产品
    有存货: 346
    可立即发货 

    1
    $90.67
    5
    $63.63
    10
    $46.53
    25
    $43.19
    50
    $42.95
    GKZ52M Honeywell
    Switch Access Key Safety Key Interlock Switch
    查看产品
    有存货: 154
    可立即发货 

    1
    $26.28
    5
    $20.33
    10
    $20.04
    25
    $18.17
    50
    $16.40
    76579-00000040-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 251
    可立即发货 
    已订购: 500
    Ships 7/6/26

    1
    $60.04
    5
    $59.35
    10
    $51.78
    20
    $51.05
    50
    $50.33
    84830-07 Honeywell
    Honeywell Key And Rotary Switch Assembly, 84830 Key Switch, 3 Position [On-Off-On],6 - Screw Terminal Connector, ...
    查看产品
    有存货: 152
    可立即发货 

    1
    $44.10
    5
    $41.26
    10
    $40.03
    25
    $38.41
    50
    $37.19