help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    12TS15-6 Honeywell
    MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Single Throw (DPST) 2 Position (Mom. On - Off), Screw Termi ...
    查看产品
    有存货: 130
    可立即发货 

    5
    $13.37
    24
    $13.13
    50
    $12.38
    100
    $10.92
    500
    $10.20
    21SM1-T Honeywell
    The 21SM1-T is a basic single-pole, double-throw (SPDT) snap-action switch with a plastic plunger.
    查看产品
    有存货: 159
    可立即发货 

    1
    $27.35
    5
    $26.18
    10
    $25.68
    25
    $25.24
    50
    $24.87
    53C32MEG Honeywell
    Res Conductive Plastic POT 2M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel M ...
    查看产品
    有存货: 153
    可立即发货 

    100
    $16.03
    200
    $15.95
    300
    $15.87
    500
    $15.79
    1,000
    $15.71
    ABP2LANT010BG2A3XX Honeywell
    An amplified, board-mount piezoresistive silicon sensor that measures gage pressure up to 10 bar and provides a d ...
    查看产品
    有存货: 69
    可立即发货 

    1
    $26.22
    5
    $22.93
    10
    $22.05
    25
    $20.69
    55
    $19.57
    ABP2LSNT010BG2A3XX Honeywell
    PCB Mount Pressure Sensor - 10 bar - Guage - I2C - 3 Volt - Single Port - Liquid Media - Leadless SMT
    查看产品
    有存货: 6139
    可立即发货 

    5
    $18.39
    10
    $17.86
    25
    $17.16
    55
    $16.56
    110
    $16.04
    BZ-3RD-A2 Honeywell
    The BZ-3RD-A2 is an SPDT basic switch featuring a hardened steel plunger actuator and screw terminals.
    查看产品
    有存货: 212
    可立即发货 

    1
    $22.69
    5
    $21.32
    10
    $20.40
    25
    $19.83
    50
    $19.30
    CSNF161 Honeywell
    Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin
    查看产品
    有存货: 100
    可立即发货 

    1
    $111.71
    5
    $83.98
    10
    $80.11
    25
    $73.95
    50
    $73.58
    GLCA01E7B Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, ...
    查看产品
    有存货: 25
    可立即发货 

    1
    $130.44
    5
    $127.89
    10
    $127.25
    20
    $126.62
    50
    $122.49
    76084-06000600-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 132
    可立即发货 

    1
    $115.92
    5
    $96.16
    10
    $93.64
    13
    $90.28
    25
    $89.82
    BA-1RV543510-A2 Honeywell
    MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Special Lever Actuator ...
    查看产品
    有存货: 558
    可立即发货 

    1
    $21.68
    5
    $20.93
    10
    $20.43
    25
    $20.12
    50
    $19.69