help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML56-N10TB Honeywell
    Switch Access Operator Rocker Switch
    查看产品
    有存货: 137
    可立即发货 

    5
    $6.05
    25
    $5.41
    50
    $5.40
    100
    $4.64
    250
    $4.55
    BZ-2RQ219-A22 Honeywell
    Premium Large Basic Switch - SPDT - 15A - 0,50 mm [0.02 in] Break Distance - Moving Contact Rivet Construction - ...
    查看产品
    有存货: 160
    可立即发货 

    80 +
    $1.83
    MPRLS0001PG00001C Honeywell
    PCB Mount Pressure Sensor - MicroPressure MPR - 69mbar (1psi) - Gage - SMTL - Long port - Digital I2C - 3.3V - Li ...
    查看产品
    有存货: 160
    可立即发货 

    15
    $37.77
    50
    $37.68
    100
    $37.59
    175
    $37.50
    350
    $19.79
    V7-1X1AD9C1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 6 A 125, 250, or 277 Vac, Pin ...
    查看产品
    有存货: 256
    可立即发货 
    已订购: 350
    Ships 5/25/26

    5
    $15.18
    10
    $11.77
    25
    $11.38
    50
    $9.66
    100
    $9.04
    YA-2RB-A64 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, EN ...
    查看产品
    有存货: 779
    可立即发货 

    4
    $20.05
    16
    $19.68
    32
    $19.32
    64
    $18.94
    200
    $18.57
    311SM4 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,39 N [1.4 o ...
    查看产品
    有存货: 209
    可立即发货 

    10
    $19.07
    30
    $18.51
    50
    $18.13
    100
    $16.51
    250
    $16.28
    370Y-10K Honeywell
    Resistor Cermet Trimmer - 10K Ohm - 10% - 1W - 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube.
    查看产品
    有存货: 159
    可立即发货 

    3
    $201.64
    10 +
    $71.83
    83250-02500600-05 Honeywell
    Industrial Pressure Sensor - Transportation Pressure Switch.
    查看产品
    有存货: 9
    可立即发货 

    1
    $60.54
    5
    $57.05
    10
    $56.19
    25
    $53.88
    50
    $53.75
    26PCBFA6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 5 psi Pressure Range, Fluorosilic ...
    查看产品
    有存货: 195
    可立即发货 

    1
    $106.27
    5
    $103.16
    10
    $102.14
    25
    $101.13
    50
    $100.88
    BE-2RV2-A4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 48, ...
    查看产品
    有存货: 180
    可立即发货 

    1
    $77.83
    10
    $77.64
    25
    $77.44
    50
    $77.25
    100
    $40.90