help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    有存货: 141
    可立即发货 

    HSCMRNN015PAAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 109
    可立即发货 

    1
    $39.44
    5
    $37.17
    10
    $36.60
    25
    $35.82
    50
    $35.10
    V15W11DZ200A06-AW1 Honeywell
    Switch Snap Action N.O./N.C. SPDT Long Roller Lever Quick Connect 0.1A 250VAC 48VDC 1.18N Screw Mount Automotive
    查看产品
    有存货: 140
    可立即发货 

    1
    $10.06
    25
    $8.85
    100
    $7.79
    500
    $6.86
    1,000
    $6.03
    11SM401-H2 Honeywell
    Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A
    查看产品
    有存货: 90
    可立即发货 

    1
    $16.71
    5
    $16.14
    10
    $15.75
    25
    $15.51
    50
    $15.29
    11SM423 Honeywell
    Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 0.5A/1A - 1A-250 VAC - Gold contacts
    查看产品
    有存货: 50
    可立即发货 

    1
    $79.97
    10
    $64.55
    25
    $61.89
    50
    $61.28
    100
    $60.67
    12SM83 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Bifurcated Go ...
    查看产品
    有存货: 150
    可立即发货 

    1
    $46.07
    5
    $43.41
    10
    $42.76
    25
    $41.84
    50
    $41.00
    12TW34-70 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry ...
    查看产品
    有存货: 80
    可立即发货 

    1
    $101.78
    5
    $97.84
    10
    $95.75
    20
    $93.83
    50
    $92.64
    1LS-J482 Honeywell
    INTERNATIONAL LIMIT SWITCH 125V
    查看产品
    有存货: 150
    可立即发货 

    1
    $456.10
    2
    $437.10
    3
    $419.62
    13
    $402.84
    39 +
    $386.05
    1SE401-3 Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 1 A at ...
    查看产品
    有存货: 118
    可立即发货 
    已订购: 100
    Ships 6/5/26

    1
    $253.95
    5
    $223.31
    10
    $216.02
    20
    $214.94
    50
    $213.87
    24PCDFA2G Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 30 psi Pressure Range, Fluorosi ...
    查看产品
    有存货: 156
    可立即发货 

    3
    $146.21
    5
    $145.85
    7
    $145.48
    13
    $96.41
    19
    $78.34