help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    C09111H0120002 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 4522
    可立即发货 

    5
    $17.84
    10
    $17.79
    25
    $17.75
    50
    $13.31
    75
    $12.42
    C09111H0120002U Amphenol Tuchel
    Male Cable Connector With Internal Strain Relief And Metal Locking Ring - 12 Position - Contacts Sold Separately.
    查看产品
    有存货: 4522
    可立即发货 

    15
    $17.79
    25
    $17.75
    50
    $13.31
    75
    $12.42
    100 +
    $12.18
    C09111H0120024 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    22 周

    25
    $26.65
    50
    $16.40
    75
    $12.98
    100 +
    $12.72
    C09111H0120024U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    22 周

    25
    $26.65
    50
    $16.40
    75
    $12.98
    100 +
    $12.72
    C09111H1050012 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    30 周

    5
    $12.55
    25
    $11.92
    50
    $11.65
    100
    $11.40
    300
    $10.10
    C09111H1070004 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 75
    可立即发货 

    5
    $15.99
    10
    $15.95
    25
    $15.91
    50
    $11.93
    75
    $11.14
    C09111H1070004U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 75
    可立即发货 

    10
    $15.95
    25
    $15.91
    50
    $11.93
    75
    $11.14
    100 +
    $10.92
    C09111H1070014 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 25
    可立即发货 

    5
    $16.26
    10
    $16.22
    25
    $16.18
    50
    $12.13
    75
    $11.32
    C09111H1070014U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 25
    可立即发货 

    10
    $16.22
    25
    $16.18
    50
    $12.13
    75
    $11.32
    100 +
    $11.10
    C09111K0060012 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 9
    可立即发货 

    4
    $38.90
    5
    $38.81
    10
    $38.71
    25
    $38.62
    50
    $23.77