help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    C09111H0070005U Amphenol Tuchel
    MALE CABLE CONNECTOR QUICKLOCK
    查看产品
    有存货: 100
    可立即发货 

    20
    $13.69
    25
    $8.32
    50
    $7.48
    100
    $6.97
    250
    $6.33
    C09111H0070024 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 25
    可立即发货 

    5
    $17.55
    10
    $17.51
    25
    $17.46
    50
    $13.10
    75
    $12.22
    C09111H0070024U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 25
    可立即发货 

    10
    $17.51
    25
    $17.46
    50
    $13.10
    75
    $12.22
    100 +
    $11.98
    C09111H0080002 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 360
    可立即发货 

    10
    $27.42
    25
    $27.35
    50
    $16.83
    75
    $13.33
    100 +
    $13.06
    C09111H0080002U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 360
    可立即发货 

    5
    $27.49
    10
    $27.42
    25
    $27.35
    50
    $16.83
    75
    $13.33
    C09111H0080005U Amphenol Tuchel
    MALE CABLE CONNECTOR QUICKLOCK
    查看产品
    有存货: 98
    可立即发货 

    20
    $7.81
    25
    $6.34
    50
    $6.33
    100
    $5.72
    250
    $5.11
    C09111H0080012 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 107
    可立即发货 

    5
    $30.65
    10
    $30.57
    25
    $30.50
    50
    $18.77
    75
    $14.86
    C09111H0080012U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 107
    可立即发货 

    7
    $30.65
    10
    $30.57
    25
    $30.50
    50
    $18.77
    75
    $14.86
    C09111H0080024 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    已订购: 153
    发货 2/1/27

    5
    $15.26
    25
    $14.28
    50
    $13.86
    200
    $13.02
    400
    $12.60
    C09111H0080024U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    已订购: 153
    发货 2/1/27

    5
    $15.26
    25
    $14.28
    50
    $13.86
    200
    $13.02
    400
    $12.60