help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    C09111H0050025U Amphenol Tuchel
    MALE CABLE CONNECTOR QUICKLOCK
    查看产品
    有存货: 98
    可立即发货 

    20
    $6.23
    100
    $5.60
    250
    $5.01
    500
    $4.37
    1,000
    $3.79
    C09111H0060002 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 396
    可立即发货 

    5
    $27.99
    10
    $27.92
    25
    $27.85
    50
    $17.14
    75
    $13.57
    C09111H0060002U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 396
    可立即发货 

    10
    $27.92
    25
    $27.85
    50
    $17.14
    75
    $13.57
    100 +
    $13.29
    C09111H0060004 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 15
    可立即发货 

    5
    $16.91
    10
    $16.87
    25
    $16.83
    50
    $12.62
    75
    $11.78
    C09111H0060004U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 15
    可立即发货 

    10
    $16.87
    25
    $16.83
    50
    $12.62
    75
    $11.78
    100 +
    $11.55
    C09111H0060012 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 96
    可立即发货 

    5
    $29.96
    10
    $29.89
    25
    $29.80
    50
    $18.34
    75
    $14.52
    C09111H0060012U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    有存货: 96
    可立即发货 

    5
    $29.96
    10
    $29.89
    25
    $29.80
    50
    $18.34
    75
    $14.52
    C09111H0060014 Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    22 周

    25
    $18.56
    50
    $13.92
    75
    $12.99
    100 +
    $12.73
    C09111H0060014U Amphenol Tuchel
    Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mate ...
    查看产品
    22 周

    25
    $18.56
    50
    $13.92
    75
    $12.99
    100 +
    $12.73
    C09111H0060025U Amphenol Tuchel
    MALE CABLE CONNECTOR QUICKLOCK
    查看产品
    有存货: 100
    可立即发货 

    20
    $6.95
    25
    $6.38
    50
    $6.13
    100
    $5.56
    250
    $4.94