C09111H0060012U
Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts sold separately. ...
描述
C09111H0060012 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with IP65/67/69K environmental protection rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions at +40°C. The connector offers excellent EMI shielding capability with machined, stamped & formed, and solder/PC tail contact types compatible with 18 through 28 AWG wire. With an insulation resistance exceeding 10¹² O, contact resistance below 5 mO, and 720-hour salt spray corrosion resistance, this connector is ideal for measuring instruments, industrial equipment, and 4G/5G mobile radio network applications requiring high integrity and environmental durability.
搜索关键词: C09111H0060012U
规格
常见问题
C09111H0060012U 是否符合 RoHS 标准?
是的,C09111H0060012U 符合 RoHS 标准。
C09111H0060012U 的交货期是多少?
C09111H0060012U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 96
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 25
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands