help desk software
C09111H0060012 by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C09111H0060012

Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts sold separately. ...

查看数据表 询问数据表
符合 RoHS
Box 包装
附件
请求编程报价
合规证书

描述

C09111H0060012 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with IP65/67/69K environmental protection rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions at +40°C. The connector offers excellent EMI shielding capability with machined, stamped & formed, and solder/PC tail contact types compatible with 18 through 28 AWG wire. With an insulation resistance exceeding 10¹² O, contact resistance below 5 mO, and 720-hour salt spray corrosion resistance, this connector is ideal for measuring instruments, industrial equipment, and 4G/5G mobile radio network applications requiring high integrity and environmental durability.

搜索关键词: C09111H0060012

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C09111H0060012
别名/又称:
C09111H0060012U
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
Box

常见问题

C09111H0060012 是否符合 RoHS 标准?

是的,C09111H0060012 符合 RoHS 标准。

C09111H0060012 的交货期是多少?

C09111H0060012 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 96

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 5

工厂交货期 22 周

价格 (USD)

数量
单价
5
$29.96
10
$29.89
25
$29.80
50
$18.34
75
$14.52
100 +
$14.23