C09111H0120024U
Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold sep ...
描述
C09111H0120024 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It offers IP65/67/69K environmental protection when mated, with an operating temperature range of -40°C to +100°C and operating voltage up to 300V per IEC 60664-1 standard. The connector provides excellent EMI shielding capability with 360° shielding option, contact resistance below 5 mO, and insulation resistance exceeding 10¹² O. Current ratings vary by position count: 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A (all at +40°C). This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio network applications where environmental sealing and signal integrity are critical.
搜索关键词: C09111H0120024U
规格
常见问题
C09111H0120024U 是否符合 RoHS 标准?
是的,C09111H0120024U 符合 RoHS 标准。
C09111H0120024U 的交货期是多少?
C09111H0120024U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands