C09111H1070004
Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold sep ...
描述
C09111H1070004U is an industrial circular connector manufactured by Amphenol Tuchel, designed for harsh environment applications requiring reliable electrical connections. The connector features a 7-pin contact arrangement (07-b configuration per IEC 61076-2-106) with an M16 x 0.75 thread coupling and 20.5 mm diameter housing. It is rated for 100V nominal voltage with 1500V impulse withstand capability, operates across a temperature range of -40°C to +100°C, and achieves IP68 sealing protection. The connector utilizes zinc die-cast nickel-plated dielectric material, thermoplastic sealing, and chloroprene contacts with silver or gold-plated termination options, supporting wire gauges of 0.09–1.0 mm². With an insertion/withdrawal force of 55N, mechanical operation rating of =500 cycles, and UL 94 V0 flammability compliance, this connector is ideal for industrial automation, machinery control, and outdoor installations where durability and environmental protection are essential.
搜索关键词: C09111H1070004
规格
常见问题
C09111H1070004 是否符合 RoHS 标准?
是的,C09111H1070004 符合 RoHS 标准。
C09111H1070004 的交货期是多少?
C09111H1070004 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。
有存货: 75
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 25
工厂交货期 30 周
English
中文 / 汉语
Deutsch
Español
Nederlands