help desk software

Sensata | Airpax IAL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers

Sensata | Airpax IAL/CEL/LEL series hydraulic-magnetic circuit protectors deliver reliable circuit protection, precise circuit control, and cost-effective power switching for industrial and commercial equipment used in global markets.

  • Hydraulic-magnetic technology for accurate circuit protection and reliable switching
  • Available in standard, auxiliary switch, shunt, and relay configurations
  • Multiple delay options and ratings for DC, 50/60Hz, and 400Hz applications
  • IEL/LEL versions meet IEC spacing requirements for installation in equipment that must comply with IEC 601 and 950 and VDE 0730, 0804, and 0805
  • Global approvals available, including UL, TUV, CSA, and CCC certifications depending on model
  • High-current CEL options with ratings up to 125A single-pole and 400A in parallel 4-pole configurations
查看更多

199 产品结果: ""

筛选结果

199 产品

    LELHK11-1-62-30.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 2Pole 30A
    查看产品
    有存货: 22
    可立即发货 

    3
    $192.46
    6
    $181.74
    12
    $176.00
    21
    $155.61
    51
    $145.71
    IELK1-1-52-10.0-01-V Sensata / AIRPAX
    Bulk IEL 1 Panel Mount Magnetic (Hydraulic Delay) Circuit Breaker 10A
    查看产品
    有存货: 28
    可立即发货 

    3
    $78.50
    6
    $72.91
    12
    $70.48
    21
    $57.01
    51
    $43.65
    IELK1-1-72-35.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 35A
    查看产品
    有存货: 27
    可立即发货 

    2
    $32.34
    6
    $31.42
    12
    $30.49
    21
    $29.74
    51
    $28.55
    IULNK1-1-53-100. Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 100A - 80V DC - 1 Pole - Lever - Panel Mount.
    查看产品
    有存货: 29
    可立即发货 

    3
    $102.41
    6
    $101.66
    12
    $101.16
    21
    $100.91
    51
    $100.66
    有存货: 33
    可立即发货 

    3
    $118.97
    6
    $110.12
    12
    $109.58
    21
    $84.22
    51
    $61.17
    IELHK111-1-62-15.0-D-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 3Pole 15A
    查看产品
    有存货: 11
    可立即发货 

    1
    $368.07
    3
    $338.78
    6
    $290.01
    12
    $252.61
    21 +
    $170.47
    IULHK11-1-66-20.0-01 Sensata / AIRPAX
    CB MAG 2P 250VAC 20A 50/60HZ SERIES TRIP MOTOR
    查看产品
    有存货: 17
    可立即发货 
    已订购: 30
    发货 11/2/26

    3
    $219.21
    6
    $214.45
    12
    $173.91
    21
    $142.10
    51
    $103.99
    LELK1-1REC4-30326-100 Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 100A - 80VDC - Series With Auxiliary Switch - .110 Quick Co ...
    查看产品
    有存货: 30
    可立即发货 

    3
    $145.50
    6
    $140.32
    12
    $122.18
    21
    $104.80
    51
    $85.70
    IELK1-1-52-100.-01-V Sensata / AIRPAX
    Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELK1-1-52-100.-01-V
    查看产品
    有存货: 21
    可立即发货 

    3
    $102.94
    6
    $97.22
    12
    $95.11
    21
    $92.11
    51
    $60.18
    LELK11-39949-25-V Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 25A - 240VAC - 2 Pole.
    查看产品
    11 周

    3
    $193.35
    6
    $142.43
    12
    $134.07
    21
    $133.73
    51
    $82.07