IULHK11-1-66-20.0-01
CB MAG 2P 250VAC 20A 50/60HZ SERIES TRIP MOTOR ...
描述
The AIRPAX / SENSATA part IULHK11-1-66-20.0-01 is a two-pole circuit breaker with a magnetic trip mechanism. It is designed for applications requiring a reliable and efficient protection against overcurrents and short circuits. With a voltage rating of 250VAC and a current rating of 20A, this circuit breaker is capable of handling electrical loads up to 5000W. It operates on both 50Hz and 60Hz power systems. The series trip motor ensures quick and accurate tripping in case of electrical abnormalities, helping to prevent damage to equipment and ensuring the safety of electrical circuits. This circuit breaker is an ideal choice for various industrial and commercial applications.
搜索关键词: IULHK1116620001
规格
常见问题
IULHK11-1-66-20.0-01 是否符合 RoHS 标准?
是的,IULHK11-1-66-20.0-01 符合 RoHS 标准。
IULHK11-1-66-20.0-01 的交货期是多少?
IULHK11-1-66-20.0-01 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 17
可立即发货
已订购:
30
可以发货 11/2/26
最小订购数量: 3
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands