Sensata | Airpax IAL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers

Sensata | Airpax IAL/CEL/LEL series hydraulic-magnetic circuit protectors deliver reliable circuit protection, precise circuit control, and cost-effective power switching for industrial and commercial equipment used in global markets.

  • Hydraulic-magnetic technology for accurate circuit protection and reliable switching
  • Available in standard, auxiliary switch, shunt, and relay configurations
  • Multiple delay options and ratings for DC, 50/60Hz, and 400Hz applications
  • IEL/LEL versions meet IEC spacing requirements for installation in equipment that must comply with IEC 601 and 950 and VDE 0730, 0804, and 0805
  • Global approvals available, including UL, TUV, CSA, and CCC certifications depending on model
  • High-current CEL options with ratings up to 125A single-pole and 400A in parallel 4-pole configurations
查看更多

199 产品结果: ""

筛选结果

199 产品

    LELHK11-1-62-10.0-U-01-V Sensata / AIRPAX
    Circuit Breaker Hydraulic Magnetic 2Pole 10A 250VAC
    查看产品
    有存货: 397
    可立即发货 

    3
    $168.24
    6
    $167.41
    12
    $167.00
    21
    $166.58
    51
    $166.16
    IELHK111-1-62-50.0-EK-01-V Sensata / AIRPAX
    Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELHK111-1-62-50.0-EK-01-V
    查看产品
    有存货: 196
    可立即发货 

    1
    $370.35
    3
    $338.78
    6
    $328.08
    12
    $272.63
    21 +
    $178.73
    LELHK11-1-62-7.00-U-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 2Pole 7A 250VAC
    查看产品
    有存货: 374
    可立即发货 

    3
    $167.41
    6
    $153.86
    12
    $148.60
    21
    $136.17
    51
    $124.91
    LELHK111-1-62-5.00-U-01-V Sensata / AIRPAX
    Circuit Breaker - Magnetic (Hydraulic Delay) - 3 Pole - 5A 240VAC - Lever Actuator - Panel Mount.
    查看产品
    已订购: 200
    发货 12/21/26

    1
    $411.69
    3
    $402.64
    6
    $285.27
    12
    $254.53
    21 +
    $160.57
    LELHK111-1-62-30.0-U-01-V Sensata / AIRPAX
    Circuit Breaker Hydraulic Magnetic 3Pole 30A 120VAC/240VAC
    查看产品
    已订购: 57
    发货 1/22/27

    1
    $300.24
    3
    $293.72
    6
    $284.44
    12
    $274.62
    21 +
    $190.89
    LELHK11-1-62-15.0-U-01-V Sensata / AIRPAX
    Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 15A 240VAC 80VDC - Lever Actuator - Panel Mount.
    查看产品
    9 周

    3
    $215.86
    6
    $185.33
    12
    $161.85
    21
    $138.86
    51
    $117.29
    IULNK111-1-62-63.0 Sensata / AIRPAX
    Circuit Breaker Magnetic 3Pole 63A
    查看产品
    有存货: 14
    可立即发货 

    1
    $503.11
    3
    $471.91
    6 +
    $338.08
    LELK1-1RS4-30452-60 Sensata / AIRPAX
    AIRPAX 60 AMP DC BULLET BREAKER
    查看产品
    已订购: 18
    发货 1/25/27

    3
    $132.15
    6
    $131.18
    12
    $130.54
    21
    $130.21
    51
    $129.88
    LELHK11-1-62-40.0-U-01-V Sensata / AIRPAX
    The LELHK11-1-62-40.0-U-01-V is a two-pole, 40A hydraulic-magnetic circuit protector with a long time delay for 5 ...
    查看产品
    有存货: 75
    可立即发货 

    3
    $191.59
    6
    $167.08
    12
    $156.20
    21
    $135.79
    51
    $114.12
    IELHK11-1-72-30.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 2Pole 30A
    查看产品
    有存货: 25
    可立即发货 

    3
    $158.16
    6
    $157.00
    12
    $156.23
    21
    $155.84
    51
    $155.45