help desk software

Sensata | Airpax IAL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers

Sensata | Airpax IAL/CEL/LEL series hydraulic-magnetic circuit protectors deliver reliable circuit protection, precise circuit control, and cost-effective power switching for industrial and commercial equipment used in global markets.

  • Hydraulic-magnetic technology for accurate circuit protection and reliable switching
  • Available in standard, auxiliary switch, shunt, and relay configurations
  • Multiple delay options and ratings for DC, 50/60Hz, and 400Hz applications
  • IEL/LEL versions meet IEC spacing requirements for installation in equipment that must comply with IEC 601 and 950 and VDE 0730, 0804, and 0805
  • Global approvals available, including UL, TUV, CSA, and CCC certifications depending on model
  • High-current CEL options with ratings up to 125A single-pole and 400A in parallel 4-pole configurations
查看更多

199 产品结果: ""

筛选结果

199 产品

    IULNK1-32119-5 Sensata / AIRPAX
    Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 10A - 250VAC/80VDC - Toggle Actuator - Panel Mount.
    查看产品
    有存货: 25
    可立即发货 

    3
    $119.78
    6
    $114.07
    12
    $111.97
    21
    $103.76
    51
    $78.38
    IELHK11-1-62-80.0-01-V Sensata / AIRPAX
    Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-1-62-80.0-01-V
    查看产品
    有存货: 10
    可立即发货 

    3
    $304.63
    6
    $287.38
    12
    $279.75
    21
    $203.09
    51
    $119.19
    IULHK111-1REC4R-42-10.0-01 Sensata / AIRPAX
    Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 50A - 415V AC - 80V DC - Lever - Panel Mount.
    查看产品
    已订购: 23
    发货 8/31/26

    1
    $356.43
    3
    $345.23
    6 +
    $276.46
    CELK1-1-52-125.-01-T Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 125A AC DC - Rocker - Panel Mount.
    查看产品
    有存货: 25
    可立即发货 

    3
    $103.39
    6
    $101.14
    12
    $97.95
    21
    $79.02
    51
    $56.14
    IELHK1111-30431-1-V Sensata / AIRPAX
    Circuit Breaker, Hydraulic Magnetic, 4 Pole, IEL Series | Sensata - Airpax IELHK1111-30431-1-V
    查看产品
    有存货: 13
    可立即发货 

    1
    $394.52
    3
    $389.04
    6 +
    $286.66
    IULNK1-1-72-15.0-K Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 15A
    查看产品
    有存货: 8
    可立即发货 
    已订购: 25
    发货 10/21/26

    3
    $105.93
    6
    $99.23
    12
    $97.07
    21
    $91.12
    51
    $65.49
    IEL111-1-62-15.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 3Pole 15A
    查看产品
    有存货: 25
    可立即发货 

    1
    $286.88
    3
    $262.43
    6
    $254.14
    12
    $253.51
    21 +
    $170.60
    IELHK11-1-72-20.0-01-V Sensata / AIRPAX
    The IELHK11-1-72-20.0-01-V is a two-pole, series trip hydraulic-magnetic circuit protector rated for 20.0 amperes ...
    查看产品
    有存货: 19
    可立即发货 

    3
    $177.93
    6
    $174.06
    12
    $168.56
    21
    $142.10
    51
    $111.80
    LELK1-1-62F-20.0-A-91-V Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 20A
    查看产品
    有存货: 9
    可立即发货 

    3
    $90.31
    6
    $82.69
    12
    $80.89
    21
    $61.89
    51
    $44.36
    IULNK111-1-61-60.0 Sensata / AIRPAX
    Circuit Breaker Hydraulic Magnetic 3Pole 60A 277VAC
    查看产品
    有存货: 2
    可立即发货 

    1
    $359.40
    3
    $351.50
    6 +
    $350.62