help desk software

Sensata | Airpax IAL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers

Sensata | Airpax IAL/CEL/LEL series hydraulic-magnetic circuit protectors deliver reliable circuit protection, precise circuit control, and cost-effective power switching for industrial and commercial equipment used in global markets.

  • Hydraulic-magnetic technology for accurate circuit protection and reliable switching
  • Available in standard, auxiliary switch, shunt, and relay configurations
  • Multiple delay options and ratings for DC, 50/60Hz, and 400Hz applications
  • IEL/LEL versions meet IEC spacing requirements for installation in equipment that must comply with IEC 601 and 950 and VDE 0730, 0804, and 0805
  • Global approvals available, including UL, TUV, CSA, and CCC certifications depending on model
  • High-current CEL options with ratings up to 125A single-pole and 400A in parallel 4-pole configurations
查看更多

199 产品结果: ""

筛选结果

199 产品

    IEL11-1-62-60.0-01-V Sensata / AIRPAX
    The IEL11-1-62-60.0-01-V is a two-pole, series trip hydraulic-magnetic circuit protector rated for 60.0A at 50/60 ...
    查看产品
    有存货: 8
    可立即发货 
    已订购: 25
    发货 11/16/26

    3
    $276.15
    6
    $264.78
    12
    $230.27
    21
    $202.35
    51
    $201.84
    有存货: 16
    可立即发货 

    3
    $102.47
    6
    $75.40
    12
    $69.88
    21
    $66.05
    51
    $41.53
    IELK1-1-52-50.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 50A
    查看产品
    有存货: 16
    可立即发货 

    3
    $73.71
    6
    $69.61
    12
    $68.10
    21
    $62.63
    51
    $43.06
    IELHK11-1-72-15.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 2Pole 15A
    查看产品
    有存货: 33
    可立即发货 

    3
    $177.93
    6
    $168.55
    12
    $168.13
    21
    $141.33
    51
    $132.91
    IDLNK21-1REC5-38140-30-G1 Sensata / AIRPAX
    Circuit Breaker Hydraulic Magnetic
    查看产品
    有存货: 27
    可立即发货 

    1
    $367.35
    3
    $362.88
    6
    $361.06
    12
    $359.25
    27 +
    $357.46
    IELK1-1-72-30.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 30A
    查看产品
    有存货: 38
    可立即发货 

    3
    $73.67
    6
    $68.25
    12
    $68.08
    21
    $60.65
    51
    $45.88
    IELHR111-1-62-35.0-D-91 Sensata / AIRPAX
    Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 35A - 415V AC DC - Lever - Panel Mount.
    查看产品
    有存货: 4
    可立即发货 

    1
    $329.42
    3
    $303.20
    6
    $259.55
    12
    $226.08
    21 +
    $152.58
    IULN1-1REC4-72-40.0 Sensata / AIRPAX
    Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULN1-1REC4-72-40.0
    查看产品
    有存货: 29
    可立即发货 

    3
    $119.60
    6
    $117.00
    12
    $113.30
    21
    $113.02
    51
    $92.96
    IELK111-27320-2 Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 20A - 250V - 3 Pole - Lever - Panel Mount.
    查看产品
    有存货: 336
    可立即发货 

    1
    $176.03
    3
    $156.10
    6
    $142.92
    12
    $142.22
    21 +
    $141.87
    IULNK1-1-52-75.0 Sensata / AIRPAX
    Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULNK1-1-52-75.0
    查看产品
    9 周

    3
    $143.49
    6
    $107.24
    12
    $97.91
    21
    $93.89
    51
    $59.08