help desk software

Sensata | Airpax IAL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers

Sensata | Airpax IAL/CEL/LEL series hydraulic-magnetic circuit protectors deliver reliable circuit protection, precise circuit control, and cost-effective power switching for industrial and commercial equipment used in global markets.

  • Hydraulic-magnetic technology for accurate circuit protection and reliable switching
  • Available in standard, auxiliary switch, shunt, and relay configurations
  • Multiple delay options and ratings for DC, 50/60Hz, and 400Hz applications
  • IEL/LEL versions meet IEC spacing requirements for installation in equipment that must comply with IEC 601 and 950 and VDE 0730, 0804, and 0805
  • Global approvals available, including UL, TUV, CSA, and CCC certifications depending on model
  • High-current CEL options with ratings up to 125A single-pole and 400A in parallel 4-pole configurations
查看更多

199 产品结果: ""

筛选结果

199 产品

    IULHK2119-1REG4-39040-2 Sensata / AIRPAX
    Circuit Breaker HydMag 4 pl 250VAC 35A aux sw 400 Hz 28VDC no volt trip | Sensata - Airpax IULHK2119-1REG4-39040- ...
    查看产品
    有存货: 70
    可立即发货 

    1
    $668.07
    3
    $624.76
    6 +
    $445.41
    IULHK111-1-72-100.-01 Sensata / AIRPAX
    Circuit Breaker Magnetic 3Pole 100A
    查看产品
    有存货: 13
    可立即发货 

    1
    $367.64
    3
    $356.09
    6 +
    $285.26
    IELK1-1REC4-52-50.0-A-01-V Sensata / AIRPAX
    Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 50A - 240V - Lever Actuator - Panel Mount.
    查看产品
    有存货: 81
    可立即发货 

    3
    $92.74
    6
    $87.59
    12
    $85.68
    21
    $76.32
    51
    $54.20
    IULNK11-1-52-100. Sensata / AIRPAX
    Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 100A AC - 80V DC - Lever - Panel Mount.
    查看产品
    有存货: 42
    可立即发货 

    1
    $306.45
    3
    $304.20
    6
    $302.71
    12
    $301.96
    21 +
    $301.20
    IELH111-1REC4-42-35.0-A-01 Sensata / AIRPAX
    Circuit Breaker Magnetic 3Pole 35A
    查看产品
    有存货: 4
    可立即发货 

    1
    $429.85
    3
    $383.46
    6
    $326.08
    12
    $316.68
    21 +
    $253.39
    IULNK1-32121-4 Sensata / AIRPAX
    Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 250VAC/80VDC - Toggle Actuator - Panel Mount.
    查看产品
    有存货: 24
    可立即发货 

    3
    $120.81
    6
    $118.18
    12
    $114.45
    21
    $114.16
    51
    $69.58
    有存货: 25
    可立即发货 

    3
    $95.55
    6
    $70.28
    12
    $65.07
    21
    $64.14
    51
    $38.73
    IELK1-1-61-30.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 30A
    查看产品
    有存货: 120
    可立即发货 

    2
    $76.88
    6
    $56.51
    12
    $52.49
    21
    $51.27
    51
    $31.65
    IELK1-1-72-100.-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 100A
    查看产品
    有存货: 26
    可立即发货 

    3
    $113.99
    6
    $110.88
    12
    $107.08
    21
    $90.42
    51
    $72.17
    有存货: 6
    可立即发货 

    1
    $299.28
    3
    $289.88
    6
    $280.72
    12
    $280.02
    21 +
    $279.32