help desk software

Sensata | Airpax IAL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers

Sensata | Airpax IAL/CEL/LEL series hydraulic-magnetic circuit protectors deliver reliable circuit protection, precise circuit control, and cost-effective power switching for industrial and commercial equipment used in global markets.

  • Hydraulic-magnetic technology for accurate circuit protection and reliable switching
  • Available in standard, auxiliary switch, shunt, and relay configurations
  • Multiple delay options and ratings for DC, 50/60Hz, and 400Hz applications
  • IEL/LEL versions meet IEC spacing requirements for installation in equipment that must comply with IEC 601 and 950 and VDE 0730, 0804, and 0805
  • Global approvals available, including UL, TUV, CSA, and CCC certifications depending on model
  • High-current CEL options with ratings up to 125A single-pole and 400A in parallel 4-pole configurations
查看更多

199 产品结果: ""

筛选结果

199 产品

    IELK11-1REC4-62-30.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 2Pole 30A 240VAC/415VAC
    查看产品
    有存货: 25
    可立即发货 
    已订购: 25
    发货 11/16/26

    3
    $151.26
    6
    $143.18
    12
    $137.01
    21
    $121.82
    51
    $88.98
    IELHK11-1-72-10.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 2Pole 10A
    查看产品
    有存货: 34
    可立即发货 

    3
    $219.21
    6
    $214.45
    12
    $173.91
    21
    $142.10
    51
    $128.54
    IALNPK111-34536-1 Sensata / AIRPAX
    Circuit Breaker Hyd Mag 1 pl 65VDC 200A panel seal | Sensata - Airpax IALNPK111-34536-1
    查看产品
    有存货: 2
    可立即发货 

    1
    $635.87
    3
    $596.44
    6 +
    $402.30
    IELBXM111-36394-2-V Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 2A - 250/415VAC - 3 Pole - Rocker.
    查看产品
    有存货: 9
    可立即发货 

    1
    $262.10
    3
    $243.70
    6
    $226.12
    12
    $225.55
    21 +
    $216.30
    IULNK1-1-51-10.0 Sensata / AIRPAX
    Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC
    查看产品
    有存货: 26
    可立即发货 

    3
    $94.16
    6
    $93.47
    12
    $93.01
    21
    $92.78
    51
    $92.55
    IULNK1-1-52-35.0-K Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 35A
    查看产品
    有存货: 4
    可立即发货 

    3
    $116.31
    6
    $111.51
    12
    $109.09
    21
    $89.55
    51
    $65.61
    IULHK111-1-42-20.0-B-91 Sensata / AIRPAX
    Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 20A AC DC - Lever - Panel Mount.
    查看产品
    9 周

    1
    $420.93
    3
    $407.70
    6
    $343.39
    12
    $306.42
    21 +
    $283.40
    LMLK1-1RLS4-32742-13 Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 70A - 80VDC - Series With Alarm Switch - Electrical Trip - ...
    查看产品
    有存货: 15
    可立即发货 

    3
    $161.86
    6
    $137.98
    12
    $120.93
    21
    $108.51
    51
    $96.63
    LEL111-1-62-25.0-01-V Sensata / AIRPAX
    The LEL111-1-62-25.0-01-V is a three-pole, 25.0A hydraulic-magnetic circuit protector with a long delay curve for ...
    查看产品
    有存货: 33
    可立即发货 

    1
    $372.45
    3
    $362.87
    6
    $271.89
    12
    $258.29
    21 +
    $199.21
    IULNK1-1-72-10.0-K Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 10A
    查看产品
    有存货: 15
    可立即发货 

    3
    $130.51
    6
    $130.18
    12
    $127.67
    21
    $111.74
    51
    $65.61