help desk software

Sensata | Crydom Breadth of Solid State Relay Products for the Transportation Market

Sensata | Crydom solid state design, such as the resistance to shock and vibration and the capability to perform efficiently and consistently in harsh environments make Sensata | Crydom SSRs the ideal choice to perform functions in the Transportation Market. 

  • Resistance to shock and vibration
  • Perform efficiently and consistently in harsh environments
  • Compact design and fast switching capability
  • Applications: Construction vehicles, Agricultural vehicles, Rail/Train, Truck, Bus
See More

254 PRODUCT RESULTS FOR ""

Filter Results

254 PRODUCTS

    DR2260D30W Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    有存货: 32
    可立即发货 

    1
    $72.42
    5
    $69.62
    10
    $68.61
    20
    $66.76
    50
    $65.91
    DR2260D30WJ Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    18 WEEKS

    43
    $216.34
    85
    $111.80
    128
    $75.80
    170 +
    $74.29
    DR2260D30WR Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    有存货: 20
    可立即发货 

    1
    $99.40
    3
    $99.15
    5
    $89.23
    8
    $78.08
    10 +
    $76.52
    DR2260D30WRJ Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    18 WEEKS

    42
    $212.74
    83
    $113.63
    124
    $78.46
    165 +
    $76.89
    DR2260D35U Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    有存货: 20
    可立即发货 

    1
    $74.07
    5
    $71.21
    10
    $70.18
    20
    $68.29
    50
    $67.42
    DR2260D35V Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    有存货: 29
    可立即发货 

    1
    $77.40
    5
    $74.41
    10
    $73.33
    20
    $71.36
    50
    $70.45
    DR2260D35VJ Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    有存货: 10
    可立即发货 

    1
    $99.52
    3
    $98.37
    5
    $97.88
    8
    $97.39
    10 +
    $92.55
    DR2260D35VR Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    16 WEEKS

    40
    $236.18
    80
    $120.63
    120
    $82.11
    160 +
    $80.47
    DR2260D35VRJ Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    18 WEEKS

    39
    $229.50
    78
    $121.12
    117
    $83.30
    155 +
    $81.63
    DR2260D35W Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    有存货: 3
    可立即发货 

    1
    $89.804
    155 +
    $81.640