help desk software

Sensata | Crydom Breadth of Solid State Relay Products for the Transportation Market

Sensata | Crydom solid state design, such as the resistance to shock and vibration and the capability to perform efficiently and consistently in harsh environments make Sensata | Crydom SSRs the ideal choice to perform functions in the Transportation Market. 

  • Resistance to shock and vibration
  • Perform efficiently and consistently in harsh environments
  • Compact design and fast switching capability
  • Applications: Construction vehicles, Agricultural vehicles, Rail/Train, Truck, Bus
See More

254 PRODUCT RESULTS FOR ""

Filter Results

254 PRODUCTS

    EL100D5-05 Sensata / Crydom
    Solid State Relay - 4-8 VDC Control Voltage Range - 5 A Maximum Load Current - 3-100 VDC Operating Voltage Range ...
    查看产品
    有存货: 32
    可立即发货 

    1
    $38.88
    5
    $36.64
    20
    $35.57
    40
    $34.61
    60
    $34.52
    EL100D5-12 Sensata / Crydom
    Solid State Relay - 10-14 VDC Control Voltage Range - 5 A Maximum Load Current - 3-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 27
    可立即发货 

    1
    $51.42
    5
    $49.64
    20
    $46.75
    40
    $45.27
    60
    $45.16
    EL100D5-24 Sensata / Crydom
    Solid State Relay - SPST-NO (1 Form A) - DC Output - 21 to 27VDC Input - 5A, 3 to 100V Load - Quick Connect 0.187 ...
    查看产品
    有存货: 77
    可立即发货 

    1
    $48.84
    5
    $45.67
    20
    $42.95
    40
    $41.59
    60
    $40.80
    HK8 Sensata / Crydom
    Hardware Kit Suitable for NOVA22 Panel Mount SSRs.
    查看产品
    16 WEEKS

    50
    $1.192
    250
    $0.969
    500
    $0.925
    1,000
    $0.886
    2,500
    $0.849
    HS259DR Sensata / Crydom
    Heat Sink - 2.5 °C/W Thermal Resistance - DIN Rail Mount.
    查看产品
    有存货: 42
    可立即发货 

    1
    $48.20
    5
    $41.39
    10
    $39.00
    30
    $38.62
    50
    $36.90
    HSP-7 Sensata / Crydom
    SSR Accessories - Thermal Pad - 0.005 Inch - Pink - 1.55 x 0.67"
    查看产品
    有存货: 350
    可立即发货 

    50
    $1.48
    250
    $1.44
    500
    $1.43
    1,000
    $1.42
    2,500
    $1.41
    PM2260A25V Sensata / Crydom
    Solid State Relay - Contactor Configuration - 90-280 VAC/VDC Control Voltage Range - 25 A Maximum Load Current - ...
    查看产品
    有存货: 170
    可立即发货 

    1
    $63.32
    5
    $59.68
    10
    $58.77
    25
    $56.36
    50
    $56.22
    PM2260A25VH Sensata / Crydom
    Solid State Relay - Contactor Configuration - 90-280 VAC/VDC Control Voltage Range - 25 A Maximum Load Current - ...
    查看产品
    18 WEEKS

    50
    $187.60
    100
    $95.82
    150
    $65.22
    200 +
    $63.92
    PM2260A25VJ Sensata / Crydom
    Solid State Relay - Contactor Configuration - 90-280 VAC/VDC Control Voltage Range - 25 A Maximum Load Current - ...
    查看产品
    18 WEEKS

    50
    $179.21
    100
    $94.58
    150
    $65.05
    200 +
    $63.74
    PM2260A25VJH Sensata / Crydom
    Solid State Relay - Contactor Configuration - 90-280 VAC/VDC Control Voltage Range - 25 A Maximum Load Current - ...
    查看产品
    18 WEEKS

    49
    $183.06
    98
    $96.61
    147
    $66.44
    195 +
    $65.11