help desk software

Sensata | Crydom 面向交通运输市场的全系列固态继电器产品

Sensata | Crydom 固态 状态 设计, 此类 作为 该 电阻 to 冲击 和 振动 和 该 功能能力 to perform efficiently 和 consistently in 严苛 环境 制造 Sensata | Crydom SSRs 该 理想 选择 to perform 功能 in 该 交通运输 市场. 

  • 抗冲击和抗振动能力
  • 在恶劣环境中高效稳定运行
  • 紧凑设计和快速开关能力
  • 应用领域:工程车辆、农业车辆、轨道/列车、卡车、公共汽车
查看更多

255 产品结果: ""

筛选结果

255 产品

    CMX100D6 Sensata / Crydom
    Solid State Relay - 3-10 VDC Control - 6 A Max Load - 0-100 VDC Operating - MOSFET Output - PCB Mounting.
    查看产品
    有存货: 59
    可立即发货 

    1
    $51.15
    5
    $49.81
    20
    $48.84
    40
    $48.36
    60
    $48.12
    DR2260D35WJ Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    18 周

    39
    $242.06
    78
    $123.63
    117
    $84.16
    155 +
    $82.47
    DR2260D35WR Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    有存货: 10
    可立即发货 

    2
    $110.53
    3
    $110.25
    5
    $99.22
    8
    $86.82
    10 +
    $85.09
    DR2260D35WRJ Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    18 周

    38
    $245.30
    75
    $126.96
    113
    $86.04
    150 +
    $84.32
    EL100D10-05 Sensata / Crydom
    Solid State Relay - 4-8 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Range ...
    查看产品
    有存货: 223
    可立即发货 

    1
    $50.20
    5
    $45.26
    20
    $43.08
    40
    $42.19
    60
    $41.30
    EL100D10-05N Sensata / Crydom
    Solid State Relay - 4-8 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Range ...
    查看产品
    有存货: 9
    可立即发货 

    1
    $56.19
    5
    $50.51
    10
    $49.10
    30
    $45.34
    50
    $45.23
    EL100D10-12 Sensata / Crydom
    Solid State Relay - 10-14 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Ran ...
    查看产品
    有存货: 201
    可立即发货 

    1
    $54.38
    5
    $46.31
    20
    $44.76
    40
    $44.11
    60
    $43.50
    EL100D10-12N Sensata / Crydom
    Solid State Relay - 10-14 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Ran ...
    查看产品
    有存货: 30
    可立即发货 

    1
    $69.11
    5
    $57.59
    10
    $54.91
    30
    $52.82
    50
    $52.62
    EL100D10-24 Sensata / Crydom
    Solid State Relay - SPST-NO (1 Form A) - DC Output - 21 to 27VDC Input - 10A, 3 to 100V Load - Quick Connect 0.18 ...
    查看产品
    10 周

    1
    $83.84
    5
    $57.60
    20
    $51.59
    40
    $49.49
    60
    $49.33
    EL100D10-24N Sensata / Crydom
    Solid State Relay - 21-27 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Ran ...
    查看产品
    已订购: 75
    发货 11/16/26

    1
    $56.51
    5
    $54.53
    20
    $52.68
    40
    $51.49
    60
    $50.29