help desk software

Sensata | Crydom 面向交通运输市场的全系列固态继电器产品

Sensata | Crydom 固态 状态 设计, 此类 作为 该 电阻 to 冲击 和 振动 和 该 功能能力 to perform efficiently 和 consistently in 严苛 环境 制造 Sensata | Crydom SSRs 该 理想 选择 to perform 功能 in 该 交通运输 市场. 

  • 抗冲击和抗振动能力
  • 在恶劣环境中高效稳定运行
  • 紧凑设计和快速开关能力
  • 应用领域:工程车辆、农业车辆、轨道/列车、卡车、公共汽车
查看更多

255 产品结果: ""

筛选结果

255 产品

    DR2260A35W Sensata / Crydom
    Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Volta ...
    查看产品
    有存货: 15
    可立即发货 

    2
    $249.55
    10
    $248.93
    25
    $248.31
    38
    $247.69
    75
    $128.19
    DR2260A35WJ Sensata / Crydom
    Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Volta ...
    查看产品
    18 周

    37
    $240.37
    73
    $128.60
    109
    $88.85
    145 +
    $87.07
    DR2260A35WR Sensata / Crydom
    Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Volta ...
    查看产品
    18 周

    37
    $242.69
    73
    $129.84
    109
    $89.71
    145 +
    $87.91
    DR2260A35WRJ Sensata / Crydom
    Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Volta ...
    查看产品
    18 周

    37
    $253.26
    73
    $131.13
    109
    $89.67
    145 +
    $87.87
    DR2260D20U Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    有存货: 89
    可立即发货 

    1
    $86.67
    5
    $83.67
    20
    $78.41
    40
    $74.17
    60
    $72.05
    DR2260D20UR Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    有存货: 24
    可立即发货 

    1
    $73.95
    5
    $72.01
    10
    $67.12
    30
    $66.79
    50
    $66.13
    DR2260D20V Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    有存货: 41
    可立即发货 

    2
    $78.63
    5
    $73.34
    10
    $71.05
    30
    $67.44
    50
    $65.77
    DR2260D20VJ Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    18 周

    50
    $186.60
    100
    $95.30
    150
    $64.87
    200 +
    $63.58
    DR2260D20VR Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    18 周

    49
    $182.05
    98
    $96.08
    147
    $66.08
    195 +
    $64.76
    DR2260D20VRJ Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
    查看产品
    18 周

    49
    $190.57
    98
    $97.33
    147
    $66.25
    195 +
    $64.93