help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7066 PRODUCT RESULTS FOR ""

Filter Results

7066 PRODUCTS

    11TW1-7 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - M ...
    查看产品
    有存货: 616
    可立即发货 

    1
    $58.03
    5
    $55.15
    10
    $50.56
    25
    $47.06
    50
    $44.84
    AML21BBA2AB-001 Honeywell
    Square Non-Lighted Switch - No Lamp Installed - 1 Pole - Alt. Action - Black.
    查看产品
    有存货: 369
    可立即发货 

    1
    $192.10
    10
    $41.54
    50
    $39.81
    100
    $38.27
    200
    $35.45
    BZ-2RW8244-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 63,5 mm ...
    查看产品
    有存货: 297
    可立即发货 

    1
    $23.16
    5
    $18.65
    10
    $18.56
    25
    $18.43
    50
    $18.25
    V3L-111 Honeywell
    Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
    查看产品
    有存货: 465
    可立即发货 

    1
    $27.44
    5
    $14.76
    10
    $14.72
    25
    $14.59
    50
    $14.45
    12BS218 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Stain ...
    查看产品
    有存货: 476
    可立即发货 

    1
    $78.36
    10
    $76.25
    25
    $75.13
    50
    $74.38
    100
    $73.65
    PC-10182 Honeywell
    Steel locking for Pressure Sensors
    查看产品
    有存货: 61
    可立即发货 
    已订购: 325
    Ships 6/17/26

    25
    $1.96
    100
    $1.86
    250
    $1.85
    500
    $1.83
    1,000
    $1.82
    15PA90-4W Honeywell
    Switches: Accessory, AT, TL, And TS Series Toggle Lever Sleeve, 4.369 mm Inside Diameter, 12.7 mm Length, White V ...
    查看产品
    有存货: 477
    可立即发货 

    10
    $3.06
    25
    $3.05
    50
    $3.04
    125
    $3.03
    250
    $2.28
    SC5E-5 Honeywell
    Res Wirewound 5 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
    查看产品
    有存货: 487
    可立即发货 

    1
    $1.16
    25
    $1.13
    50
    $1.11
    100
    $1.09
    500
    $1.07
    V3L-2170 Honeywell
    Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 250VDC 0.44N Screw Mount
    查看产品
    有存货: 492
    可立即发货 

    1
    $37.28
    5
    $36.04
    10
    $28.61
    25
    $28.40
    50
    $28.26
    2DM310 Honeywell
    MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Double Pole Double Throw (DPDT), 10 A 125/250/277 Va ...
    查看产品
    有存货: 456
    可立即发货 

    10
    $30.89
    30
    $29.84
    50
    $28.03
    100
    $24.72
    250
    $23.90